Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.01 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 829 mOhms | AEC-Q200 | Reel | |||
2.800In Stock | Fuses | Fast Blow | 630 mA | 250 VAC | 125 VDC | 0.045 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 132 mOhms | Reel | ||||||
Mfr: 3403.0158.24 TTI: 3403.0158.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 FUSE 160MA T | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.057 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0168.24 TTI: 3403.0168.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 1.6A 277V Slow | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 6.9 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0171.24 TTI: 3403.0171.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 3.15A 277V Slow | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 14 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0161.11 TTI: 3403.0161.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 FUSE 315mA T | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.27 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
2.800In Stock | Fuses | Fast Blow | 800 mA | 250 VAC | 125 VDC | 0.083 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: 3403.0279.23 TTI: 3403.0279.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 3.15A T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 43 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2712.22 TTI: 0001.2712.22 Schurter Availability: 4.000In StockSurface Mount Fuses SMD-SPT FUSE 6.3A T | 4.000In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
2.800In Stock | Fuses | Fast Blow | 8 A | 125 VDC | 15.3 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | Reel | ||||||||
2.800In Stock | Fuses | Fast Blow | 1.6 A | 250 VAC | 125 VDC | 0.35 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 51 mOhms | Reel | ||||||
Mfr: 3402.0013.22 TTI: 3402.0013.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 63V 2.5A | 1.500In Stock | OMF 63 | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3403.0172.11 TTI: 3403.0172.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 4A 277V Slow | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 26 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 3404.2472.11 TTI: 3404.2472.11 Schurter Availability: 500In StockSurface Mount Fuses UMK 250 FUSE WITH CLIP 4A F | 500In Stock | UMK 250 | Surface Mount Fuse with Fuse Clips | Fast Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 11.3 mm x 4.2 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: SF-1206SP700-2 TTI: SF-1206SP700-2 Bourns Availability: 5.000In StockSurface Mount Fuses 7 AMP 32VDC SMD FUSE | 5.000In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 10.17 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 7.5 mOhms | Reel | ||||
Mfr: 3403.0165.11 TTI: 3403.0165.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0452008.MRL TTI: 0452008.MRL Littelfuse Availability: 5.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 5.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 137.34 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | |||
4.500In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 125 VDC | 350 A, 350 A | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
Mfr: 3413.0332.22 TTI: 3413.0332.22 Schurter Availability: 10.000In StockSurface Mount Fuses UST 1206 FUSE 25A F | 10.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 100 A, 100 A | 220 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 2.1 mOhms | Bulk | |||
500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 3.58 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0119.11 TTI: 3404.0119.11 Schurter Availability: 500In StockSurface Mount Fuses OMT 125 SICHERUNG 3.5A T | 500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0120.22 TTI: 3404.0120.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 4A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3403.0162.24 TTI: 3403.0162.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 400mA 277V Slow | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 400 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: SF-2410F1500W-2 TTI: SF-2410F1500W-2 Bourns Availability: 2.000In StockSurface Mount Fuses 15A Fast Acting 2410 SinglFuse | 2.000In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A, 300 A | 102.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 3.8 mOhms | Reel |