Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0452008.MRL TTI: 0452008.MRL Littelfuse Availability: 5.000In Stock3.000 On Order Expected 10-Feb-27 Surface Mount Fuses 72VAC 8A .0088ohms 452 NANO2 | 5.000In Stock3.000 On Order Expected 10-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 72 VAC | 60 VDC | 50 A, 50 A | 137.34 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 8.8 mOhms | Reel | ||||
3.000In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 125 VDC | 350 A, 350 A | 1480 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
3.000In Stock | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 350 A, 350 A | 230 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | |||||||
2.800In Stock | Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 1.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 23 mOhms | Reel | |||||||
2.800In Stock | Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 0.22 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 62 mOhms | Reel | |||||||
Mfr: TR-0603FA500-R TTI: TR-0603FA500-R Bussmann / Eaton Availability: 5.000In StockSurface Mount Fuses 0.5 AMP 32VAVC 50VDC FA | 5.000In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0.00193 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 1.025 Ohms | Reel | ||||
Mfr: CC12H1-5A-TR TTI: CC12H1-5A-TR Bussmann / Eaton Availability: 6.000In StockSurface Mount Fuses 1.5A TR Chip Fuse | 6.000In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.4 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 218 mOhms | AEC-Q100 | Reel | ||||
Mfr: 7010.9962.63 TTI: 7010.9962.63 Schurter Availability: 200In StockSurface Mount Fuses MSB SURFACE MOUNT FUSE 1,5A | 200In Stock | MSB | Reel | |||||||||||||||
Mfr: 0468002.NR TTI: 0468002.NR Littelfuse Availability: 0In Stock65.000 On Order Expected Surface Mount Fuses 2A Slo-Blo | 0In Stock65.000 On Order Expected | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 0.506 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 32.5 mOhms | Reel | ||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 8.2 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 62.5 mOhms | Reel | |||||
Mfr: 0451010.MRL TTI: 0451010.MRL Littelfuse Availability: 0In Stock51.000 On Order Expected Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 | 0In Stock51.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 26.46 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.6 mOhms | Reel | ||||
Mfr: 0452007.MRL TTI: 0452007.MRL Littelfuse Availability: 0In Stock4.000 On Order Expected 03-Mar-27 Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 | 0In Stock4.000 On Order Expected 03-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 123.83 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | ||||
Mfr: 045202.5MRL TTI: 045202.5MRL Littelfuse Availability: 0In Stock31.000 On Order Expected Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 | 0In Stock31.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 15 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 45 mOhms | Reel | ||||
Mfr: 045201.5MRL TTI: 045201.5MRL Littelfuse Availability: 0In Stock71.000 On Order Expected Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 0In Stock71.000 On Order Expected | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 93 mOhms | Reel | ||||
Mfr: 0452.500MRL TTI: 0452.500MRL Littelfuse Availability: 0In Stock66.000 On Order Expected 05-May-27 Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 | 0In Stock66.000 On Order Expected 05-May-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | ||||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 0In Stock20.000 On Order Expected 10-Feb-27 Surface Mount Fuses .25 AMP 125VAC VFA | 0In Stock20.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0022 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 691 mOhms | Reel | ||||
Mfr: 0451004.MRL TTI: 0451004.MRL Littelfuse Availability: 0In Stock23.000 On Order Expected Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | 0In Stock23.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.152 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 16 mOhms | Reel | ||||
Mfr: 0451007.MRL TTI: 0451007.MRL Littelfuse Availability: 0In Stock242.000 On Order Expected Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | 0In Stock242.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 10.32 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | ||||
Mfr: 0468001.NR TTI: 0468001.NR Littelfuse Availability: 0In Stock805.000 On Order Expected Surface Mount Fuses 1A Slo-Blo | 0In Stock805.000 On Order Expected | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.127 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 79 mOhms | Reel | ||||
Mfr: SF-1206S200-2 TTI: SF-1206S200-2 Bourns Availability: 0In Stock35.000 On Order Expected Surface Mount Fuses 2A Slow Blow 1206 SinglFuse | 0In Stock35.000 On Order Expected | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.339 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 32 mOhms | Reel | SBF32202ASTP | ||||
Mfr: SF-1206S050-2 TTI: SF-1206S050-2 Bourns Availability: 0In Stock45.000 On Order Expected Surface Mount Fuses 0.5A Slow Blow 1206 SinglFuse | 0In Stock45.000 On Order Expected | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0.03 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 596 mOhms | Reel | |||||
Mfr: 0451.250MRL TTI: 0451.250MRL Littelfuse Availability: 0In Stock20.000 On Order Expected Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | 0In Stock20.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0158 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 576.5 mOhms | Reel | ||||
Mfr: 0451001.MRL TTI: 0451001.MRL Littelfuse Availability: 0In Stock29.000 On Order Expected Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 | 0In Stock29.000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.6029 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | ||||
Mfr: 3403.0166.24 TTI: 3403.0166.24 Schurter Availability: 0In Stock68.000 On Order Expected Surface Mount Fuses UMT 250 1A 277V Slow | 0In Stock68.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 2.8 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0154.500DRT TTI: 0154.500DRT Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154T | 0In Stock3.000 On Order Expected 10-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 700 mOhms | Reel | 576-154.500T 154.500T |