Surface Mount Fuses
5.530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB61F15A-TR1 TTI: CB61F15A-TR1 Eaton Electronics Availability: 0In Stock7.000 On Order Expected 18-Feb-27 Surface Mount Fuses 125Vac 15A FA SMD Brick | 0In Stock7.000 On Order Expected 18-Feb-27 | CB61F | Surface Mount Fuses | Fast Blow | 15 A | 125 VAC | 125 VDC | 50 A, 300 A | 56 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 4 mOhms | Reel | ||||
Mfr: 0494.500NRHF TTI: 0494.500NRHF Littelfuse Availability: 0In Stock15.000 On Order Expected 17-Mar-27 Surface Mount Fuses 32V .500A Case 0603 Protector Slim | 0In Stock15.000 On Order Expected 17-Mar-27 | 494 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Reel | |||||
Mfr: SF-0603SA050M-2 TTI: SF-0603SA050M-2 Bourns Availability: 0In Stock20.000 On Order Expected 26-Jul-27 Surface Mount Fuses 0.5 AMP 65VDC TIME DELAY | 0In Stock20.000 On Order Expected 26-Jul-27 | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 65 VDC | 50 A | 0.004 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 827 mOhms | Reel | |||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 35 VDC | 50 A, 50 A | 1.936 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 16 mOhms | Reel | |||||
Mfr: SF-1206S300W-2 TTI: SF-1206S300W-2 Bourns Availability: 0In Stock24.500 On Order Expected Surface Mount Fuses 3.0A Slow Blow 1206 SinglFuse | 0In Stock24.500 On Order Expected | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 65 VDC | 50 A | 1.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 22 mOhms | Reel | ||||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 0In Stock20.000 On Order Expected Surface Mount Fuses 125V .375A VFA Slimline | 0In Stock20.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0045 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | Reel | ||||
Mfr: 0451012.MRL TTI: 0451012.MRL Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Surface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock3.000 On Order Expected 10-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 47.97 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 4.9 mOhms | Reel | ||||
Mfr: 0242.100UR TTI: 0242.100UR Littelfuse Availability: 0In Stock4.000 On Order Expected 10-Feb-27 Surface Mount Fuses 250V .1A | 0In Stock4.000 On Order Expected 10-Feb-27 | 242 | Surface Mount Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 0.000977 A2 sec | 3.02 mm x 8.4 mm | - 40 C | + 125 C | 3.6 Ohms | Reel | ||||
0In Stock | 448 | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 85 VDC | 50 A, 200 A | 96.1 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.94 mOhms | Reel | |||||
Mfr: 46214000000 TTI: 46214000000 Littelfuse Availability: 0In Stock3.000 On Order Expected 14-Jul-27 Surface Mount Fuses 250VAC 4A .0158ohms 462 NANO2 | 0In Stock3.000 On Order Expected 14-Jul-27 | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | 15.8 mOhms | Reel | ||||||
Mfr: SF-2410SP200W-2 TTI: SF-2410SP200W-2 Bourns Availability: 0In Stock8.000 On Order Expected 31-Mar-27 Surface Mount Fuses 2.0A Time Lag 2410 SinglFuse | 0In Stock8.000 On Order Expected 31-Mar-27 | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 3 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 38 mOhms | Reel | ||||
0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 18 A2 sec | 10.08 mm x 3.05 mm | - 55 C | + 125 C | 2.3 mOhms | Reel | |||||
Mfr: 3403.0174.24 TTI: 3403.0174.24 Schurter Availability: 0In Stock6.000 On Order Expected Surface Mount Fuses UMT 250 FUSE 6.3A T | 0In Stock6.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 125 VDC | 100 A, 100 A | 66 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 045806.3DR TTI: 045806.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 75 VDC | 50 A, 50 A | 14.37 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 19.2 mOhms | Reel | ||||
Mfr: CB61F5A-TR1 TTI: CB61F5A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 7.7 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: ERB-RD0R50X TTI: ERB-RD0R50X Panasonic Industry Availability: 0In Stock10.000 On Order Expected 01-Feb-27 Surface Mount Fuses 0.5A 0402 micro chip | 0In Stock10.000 On Order Expected 01-Feb-27 | ERB-RD | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 310 mOhms | Reel | ||||||
Mfr: 3413.0224.22 TTI: 3413.0224.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A, 63 A | 4.84 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 8.1 mOhms | Reel | ||||
Mfr: MFU0603FF00500P100 TTI: MFU0603FF00500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 550 mOhms | Reel | ||||||
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In Stock7.500 On Order Expected 23-Jun-27 Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock7.500 On Order Expected 23-Jun-27 | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 0.952 A2 sec | 3.18 mm x 1.58 mm | - 55 C | + 125 C | 69.5 mOhms | Reel | ||||
Mfr: SF-1206SP200M-2 TTI: SF-1206SP200M-2 Bourns Availability: 0In Stock15.000 On Order Expected 15-Mar-27 Surface Mount Fuses 2 AMP 32VDC SLO BLO | 0In Stock15.000 On Order Expected 15-Mar-27 | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 90 mOhms | Reel | ||||||
Mfr: 0449003.MR TTI: 0449003.MR Littelfuse Availability: 0In Stock2.000 On Order Expected 17-Mar-27 Surface Mount Fuses 125VAC 3A .0352ohms 449 NANO2 | 0In Stock2.000 On Order Expected 17-Mar-27 | 449 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 19.55 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 35.2 mOhms | Reel | ||||
Mfr: SF-1206S150-2 TTI: SF-1206S150-2 Bourns Availability: 0In Stock145.000 On Order Expected Surface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock145.000 On Order Expected | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.236 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 51 mOhms | Reel | SF-1206S150-2. | ||||
Mfr: SF-1206S400-2 TTI: SF-1206S400-2 Bourns Availability: 0In Stock25.000 On Order Expected 22-Feb-27 Surface Mount Fuses 4A Slow Blow 1206 SinglFuse | 0In Stock25.000 On Order Expected 22-Feb-27 | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1.537 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 15.5 mOhms | Reel | SBF32402ASTP | ||||
Mfr: MFU0603FF00500P500 TTI: MFU0603FF00500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0.0009 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 550 mOhms | Reel | |||||
0In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1.27 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19.5 mOhms | Reel |