3216FF - Surface Mount Fuses
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR/3216FF2-R TTI: Not Assigned Eaton Electronics Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.126 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 66 mOhms | AEC-Q100 | Reel | TR-3216FF2-R | ||
Mfr: TR/3216FF1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 170 mOhms | AEC-Q100 | Reel | TR-3216FF1-25-R | |||
Mfr: TR/3216FF4.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 16 mOhms | AEC-Q100 | Reel | TR-3216FF4-5-R | |||
Mfr: TR/3216FF375-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 1.75 Ohms | AEC-Q100 | Reel | TR-3216FF375-R | |||
Mfr: TR/3216FF25-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 24VDC SMT Fast Actng | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 24 VDC | 250 A | 32 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 1.4 mOhms | AEC-Q100 | Reel | TR-3216FF25-R | |||
Mfr: TR/3216FF12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 12 A | 24 VDC | 150 A | 7 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.9 mOhms | AEC-Q100 | Reel | TR-3216FF12-R | |||
Mfr: TR/3216FF2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.26 A2 sec | 1206 (3216 metric) | - 65 C | + 125 C | 46 mOhms | AEC-Q100 | Reel | TR-3216FF2-5-R | ||
Mfr: TR/3216FF30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VDC SMT Fast Actng | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 30 A | 24 VDC | 300 A | 43 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 1.2 mOhms | AEC-Q100 | Reel | TR-3216FF30-R | |||
Mfr: TR/3216FF10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 24 VDC | 150 A | 2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.5 mOhms | AEC-Q100 | Reel | TR-3216FF10-R | ||||
Mfr: TR/3216FF1-R TTI: Not Assigned Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.03 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 219 mOhms | AEC-Q100 | Reel | TR-3216FF1-R | ||
Mfr: TR/3216FF250-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.00038 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 Ohms | AEC-Q100 | Reel | TR-3216FF250-R | ||
Mfr: TR/3216FF7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A | 3.623 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 7 mOhms | AEC-Q100 | Reel | TR-3216FF7-R | ||
Mfr: TR/3216FF20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC 20A Fast Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 20 A | 32 VAC | 24 VDC | 150 A | 48.6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 1.8 mOhms | AEC-Q100 | Reel | TR-3216FF20-R | ||
Mfr: TR/3216FF15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC ISA FAST Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 24 VDC | 150 A | 25.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.1 mOhms | AEC-Q100 | Reel | TR-3216FF15-R | ||
Mfr: TR/3216FF750-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0053 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 540 mOhms | AEC-Q100 | Reel | TR-3216FF750-R | ||
Mfr: TR/3216FF1.5-R TTI: Not Assigned Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.093 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 119 mOhms | AEC-Q100 | Reel | TR-3216FF1-5-R | ||
Mfr: TR/3216FF6.5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse | Not Available Online | 3216FF | Surface Mount Fuses | Fast Blow | 6.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 2.294 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 8.6 mOhms | AEC-Q100 | Reel | TR-3216FF6-5-R | ||
Mfr: TR/3216FF3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 63 VDC | 50 A | 0.275 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 36 mOhms | AEC-Q100 | Reel | TR-3216FF3-R | ||
Mfr: TR/3216FF5-R TTI: Not Assigned Eaton Electronics Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 32 VAC | 32 VDC | 50 A, 50 A | 0.534 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 14 mOhms | AEC-Q100 | Reel | TR-3216FF5-R | |||
Mfr: TR/3216FF4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 48.6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 18 mOhms | AEC-Q100 | Reel | TR-3216FF4-R | ||
Mfr: TR/3216FF-750MA TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VADC .75A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A | 1206 (3216 metric) | 750 mOhms | AEC-Q100 | Reel | TR-3216FF750MA | |||||
Mfr: TR-3216FF500-R TTI: TR-3216FF500-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses FUSE BRD MT 500MA 32VAC 63VDC | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0019 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 980 mOhms | AEC-Q100 | Reel | TR/3216FF500-R | ||
0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.093 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 119 mOhms | AEC-Q100 | Reel | TR/3216FF1.5-R | |||
Mfr: TR-3216FF7-R TTI: TR-3216FF7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7.0 AMP 32VAC FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 32 VDC | 50 A, 50 A | 3.623 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 7 mOhms | AEC-Q100 | Reel | TR/3216FF7-R | ||
Mfr: TR-3216FF750-R TTI: TR-3216FF750-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .75 AMP 32VAC FA | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0053 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 540 mOhms | AEC-Q100 | Reel | TR/3216FF750-R |