415 - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 277 A, 1.5 kA | 110 A2 sec | - 55 C | + 125 C | 25 mOhms | Reel | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 277 A, 1.5 kA | 12 A2 sec | - 55 C | + 125 C | 125 mOhms | Reel | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 277 A, 1.5 kA | 4.5 A2 sec | - 55 C | + 125 C | 267 mOhms | Reel | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 277 A, 1.5 kA | 3.6 A2 sec | - 55 C | + 125 C | 400 mOhms | Reel | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 277 A, 1.5 kA | 25 A2 sec | - 55 C | + 125 C | 91 mOhms | Reel | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 277 A, 1.5 kA | 37 A2 sec | - 55 C | + 125 C | 54 mOhms | Reel | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 277 A, 1.5 kA | 200 A2 sec | - 55 C | + 125 C | 16.8 Ohms | Reel | ||||||
0In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 277 A, 1.5 kA | 60 A2 sec | - 55 C | + 125 C | 40 mOhms | Reel |