422 - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 100 A | 5.9 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 13.7 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 100 A, 100 A | 2.4 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 21.3 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 250 VDC | 50 A, 50 A | 2.85 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 45.3 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 100 A | 2.09 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 22.3 mOhms | Reel | ||||
Not Available Online | 422 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 1.29 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 27.8 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2.82 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 19.2 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A | 0.282 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 137 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 250 VDC | 50 A, 50 A | 0.611 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 99.4 mOhms | Reel | ||||
Not Available Online | 422 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 100 A | 3.6 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 16.8 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 250 VDC | 50 A, 50 A | 1.62 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 58.9 mOhms | Reel | ||||
0In Stock | 422 | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 250 VDC | 50 A, 50 A | 1.09 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 73.4 mOhms | Reel |