438A - Surface Mount Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.01 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 829 mOhms | AEC-Q200 | Reel | |||
Mfr: 0438.375WRA TTI: 0438.375WRA Littelfuse Availability: 0In StockSurface Mount Fuses .375A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0041 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 1.247 Ohms | AEC-Q200 | Reel | ||
Mfr: 04381.25WRA TTI: 04381.25WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.051 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 200 mOhms | AEC-Q200 | Reel | ||
Mfr: 04381.75WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 | Not Available Online | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.144 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 1.405 Ohms | AEC-Q200 | Reel | ||
Mfr: 0438002.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.181 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 49 mOhms | AEC-Q200 | Reel | ||
Mfr: 0438.250WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0017 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 2.218 Ohms | AEC-Q200 | Reel | ||
Mfr: 0438005.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 5A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.747 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 12.7 mOhms | AEC-Q200 | Reel | ||
Mfr: 0438006.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 6 A | 12 VAC | 24 VDC | 50 A, 50 A | 1.444 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 8.6 mOhms | AEC-Q200 | Reel | ||
Mfr: 0438003.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.439 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 26.4 mOhms | AEC-Q200 | Reel | ||
Mfr: 0438001.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.0593 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 310 mOhms | AEC-Q200 | Reel | ||
Mfr: 043802.5WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 2.5A 32V FAST ACTING FUSE AEC-Q200 | Not Available Online | 438A | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.24 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 36.4 mOhms | AEC-Q200 | Reel | ||
Mfr: 0438.750WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0281 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 466 mOhms | AEC-Q200 | Reel | ||
Mfr: 0438004.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.73 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 17.7 mOhms | AEC-Q200 | Reel | ||
Mfr: 043803.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 12 VAC | 32 VDC | 50 A, 50 A | 0.647 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 21 mOhms | AEC-Q200 | Reel |