440A - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0440003.WRA TTI: 0440003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3 AMP 32V AEC-Q200 | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 22.52 mOhms | AEC-Q200 | Reel | |||
Mfr: 0440.500WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses .50AMP 63V HIGH INRUSH | Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.02642 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 814 mOhms | AEC-Q200 | Reel | ||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.75 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.3312 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 45 mOhms | AEC-Q200 | Reel | |||
Mfr: 044003.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5AMP 50V HIGH INRUSH | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 18.45 mOhms | AEC-Q200 | Reel | |||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 12.95 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 6.34 mOhms | AEC-Q200 | Reel | |||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | 7.53 mOhms | AEC-Q200 | Reel | ||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.8191 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 28.5 mOhms | AEC-Q200 | Reel | |||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 2.601 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 15.53 mOhms | AEC-Q200 | Reel | |||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.4326 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 38.5 mOhms | AEC-Q200 | Reel | |||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VAC | 63 VDC | 50 A, 50 A | 4.761 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 12 mOhms | AEC-Q200 | Reel | |||
Not Available Online | 440A | 750 mA | - 55 C | + 150 C | 462.4 mOhms | AEC-Q200 | Reel |