446 - Surface Mount Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0446004.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: 0446005.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 110 mOhms | |||||
Mfr: 0446010.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 10A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 7.3 mOhms | |||||
Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | EBF | |||||||||||
Mfr: 0446002.ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 2A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | 125 VDC | 50 A, 100 A | 10.92 mm x 8.76 mm | - 40 C | + 125 C | Reel | 56.3 mOhms | ||||
Mfr: 0446003.ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 3A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 3 A | 350 VAC | 125 VDC | 50 A, 100 A | 10.92 mm x 8.76 mm | - 40 C | + 125 C | Reel | 33.6 mOhms | ||||
Mfr: 044607.5ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 7.5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 7.5 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 11 mOhms | |||||
Mfr: 0446005.ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 5 A | 350 VAC | 125 VDC | 50 A, 100 A | 10.92 mm x 8.76 mm | - 40 C | + 125 C | Reel | 17.8 mOhms | ||||
Mfr: 0446010.ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 10A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | 125 VDC | 50 A, 100 A | 10.92 mm x 8.76 mm | - 40 C | + 125 C | Reel | 7.3 mOhms | ||||
Mfr: 0446004.ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 4A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 4 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 23.7 mOhms | |||||
Mfr: 044607.5ZRP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V FA EBF SMF 7.5A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 7.5 A | 350 VAC | 125 VDC | 50 A, 100 A | 10.92 mm x 8.76 mm | - 40 C | + 125 C | Reel | 11 mOhms | ||||
Mfr: 0446003.ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 350V 3A | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 3 A | 350 VAC | 100 A | EBF | - 40 C | + 125 C | Reel | 34 mOhms | |||||
Mfr: 0446010.ZRP. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses | Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | EBF | - 40 C | + 125 C | Cut Tape | 7.3 mOhms | ||||||
Not Available Online | 446 | Surface Mount Fuses | Fast Blow | 2 A | 350 VAC | EBF |