453 - Surface Mount Fuses
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0453003.MR TTI: 0453003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.65 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | |||
Mfr: 0453005.MR TTI: 0453005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 5.566 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 12.5 mOhms | Reel | |||
Mfr: 045301.5MR TTI: 045301.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.853 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 63 mOhms | Reel | |||
Mfr: 0453004.MR TTI: 0453004.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 4A .016ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 3.152 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 16 mOhms | Reel | |||
Mfr: 0453007.MR TTI: 0453007.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 7A .009ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 10.32 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9 mOhms | Reel | |||
Mfr: 0453.375MR TTI: 0453.375MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0425 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 454.1 mOhms | Reel | |||
Mfr: 0453.062MR TTI: 0453.062MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00019 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.5 Ohms | Reel | |||
Mfr: 0453010.MR TTI: 0453010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0056ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 400 A | 26.46 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.6 mOhms | Reel | |||
Mfr: 0453012.MR TTI: 0453012.MR Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 47.97 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 4.9 mOhms | Reel | |||
Mfr: 045301.6MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 58 mOhms | Reel | ||||
Mfr: 0453015.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 97.82 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 63 mOhms | Reel | |||
Mfr: 045306.3MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 9.17 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | |||
Mfr: 0453.315MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.315A .3918ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 391.8 mOhms | Reel | ||||
Mfr: 0453008.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 20.23 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7.7 mOhms | Reel | |||
Mfr: 0453002.MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0367ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.53 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 36.7 mOhms | Reel | |||
Mfr: 045302.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2.5A .0286ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.029 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 28.6 mOhms | Reel | |||
Mfr: 0453.100MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00138 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 3.1 Ohms | Reel | |||
Mfr: 045303.5MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.5A .02ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2.469 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 20 mOhms | Reel | |||
Mfr: 0453.500MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.0795 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 304.6 mOhms | Reel | |||
Mfr: 04533.15MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3.15A .0215ohms 453 NANO2 | Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 21.5 mOhms | Reel | ||||
Mfr: 0453.500MR1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V .500A | Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.0824 A2 sec | - 55 C | + 125 C | 304.6 mOhms | Reel | ||||
Mfr: 0453.125MR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.00286 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 1.7 Ohms | Reel | |||
Mfr: 0453001.MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | Not Available Online | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.459 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||
0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 65 VAC | 65 VDC | 400 A | 154 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 2.44 mOhms | Reel | ||||
Mfr: 0453.400NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.4A .4233ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 400 mA | 125 VAC | 2410 (6125 metric) | Reel |