466 - Surface Mount Fuses
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0466001.NR TTI: 0466001.NR Littelfuse Availability: 100.000In Stock210.000 On Order Expected Surface Mount Fuses 63V FA 1206 1A VFA Slimline | 100.000In Stock210.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | |||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10.000In Stock10.000 On Order Expected 10-Feb-27 Surface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10.000In Stock10.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.0423 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 75 mOhms | Reel | |||
Mfr: 0466.125NR TTI: 0466.125NR Littelfuse Availability: 5.000In Stock5.000 On Order Expected 10-Feb-27 Surface Mount Fuses .125AMP 125VAC VFA | 5.000In Stock5.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.925 mOhms | Reel | |||
Mfr: 0466.200NR TTI: 0466.200NR Littelfuse Availability: 10.000In StockSurface Mount Fuses 125V .2A VFA Slimline | 10.000In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.1 Ohms | Reel | |||
Mfr: 0466.250NR TTI: 0466.250NR Littelfuse Availability: 0In Stock20.000 On Order Expected 10-Feb-27 Surface Mount Fuses .25 AMP 125VAC VFA | 0In Stock20.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0022 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 691 mOhms | Reel | |||
Mfr: 0466.375NR TTI: 0466.375NR Littelfuse Availability: 0In Stock20.000 On Order Expected Surface Mount Fuses 125V .375A VFA Slimline | 0In Stock20.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0045 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | Reel | |||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 248 mOhms | Reel | ||||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19 mOhms | Reel | ||||
Mfr: 0466003.NRHF TTI: 0466003.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3A FA HALIDE FREE SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.576 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 19 mOhms | Reel | |||
Mfr: 046602.5NR TTI: 046602.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.3516 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 23 mOhms | Reel | |||
Mfr: 0466.125NRHF TTI: 0466.125NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.925 mOhms | Reel | |||
Mfr: 04661.25NR TTI: 04661.25NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.25A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 57 mOhms | Reel | |||
Mfr: 0466.200NRHF TTI: 0466.200NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .200A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00055 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 1.1 Ohms | Reel | |||
Mfr: 0466.750NR TTI: 0466.750NR Littelfuse Availability: 0In Stock110.000 On Order Expected Surface Mount Fuses 63V .75A VFA Slimline | 0In Stock110.000 On Order Expected | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0276 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 106 mOhms | Reel | |||
Mfr: 0466.500NRHF TTI: 0466.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 63V .500A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 248 mOhms | Reel | |||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | ||||
Mfr: 0466002.NR TTI: 0466002.NR Littelfuse Availability: 0In Stock10.000 On Order Expected 10-Feb-27 Surface Mount Fuses 2 AMP 63VAC VFA | 0In Stock10.000 On Order Expected 10-Feb-27 | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.2326 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 30 mOhms | Reel | |||
Mfr: 04661.75NR TTI: 04661.75NR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.75A VFA Slimline | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1835 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 38 mOhms | Reel | |||
0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1103 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 46 mOhms | Reel | ||||
Mfr: 046601.5NRHF TTI: 046601.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.5 A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.1103 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 46 mOhms | Reel | |||
Mfr: 046602.5NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A FA SLIM 1206 | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.3516 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 23 mOhms | Reel | |||
Mfr: 0466.375NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A HALIDE FREE | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.0045 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 351 mOhms | Reel | |||
Mfr: 04661.25NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.25A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.064 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 57 mOhms | Reel | |||
Mfr: 0466.750NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 63V .750A FA SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A | 0.0276 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 106 mOhms | Reel | |||
Mfr: 0466005.NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 5A FA HALIDE FREE SLIM | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 50 A, 50 A | 2.5 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 11 mOhms | Reel |