467 - Surface Mount Fuses
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 565 mOhms | Reel | ||||
Mfr: 0467002.NRHF TTI: 0467002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 2A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.1103 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 28 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.9 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 8.9 mOhms | Reel | ||||
Mfr: 0467.500NRHF TTI: 0467.500NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.0087 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.0212 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 70 mOhms | Reel | ||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.1103 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 28 mOhms | Reel | ||||
Mfr: 046703.5NR TTI: 046703.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.4306 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 13.9 mOhms | Reel | |||
Mfr: 0467003.NRHF TTI: 0467003.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 3A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.2403 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 17 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.0087 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 187 mOhms | Reel | ||||
Mfr: 0467005.NRHF TTI: 0467005.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 5A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 8.9 mOhms | Reel | ||||
Mfr: 0467004.NRHF TTI: 0467004.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 4A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 11.8 mOhms | Reel | ||||
Mfr: 0467.750NR TTI: 0467.750NR Littelfuse Availability: 0In StockSurface Mount Fuses .75 AMP 32V VFA SMD | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.0171 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 117 mOhms | Reel | |||
Mfr: 0467.750NRHF TTI: 0467.750NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 117 mOhms | Reel | ||||
Mfr: 0467001.NRHF TTI: 0467001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0603 1A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.0212 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 70 mOhms | Reel | |||
Mfr: 04671.25NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.25A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.0518 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 51 mOhms | Reel | |||
Mfr: 04671.25NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 1.25A V/FA HALIDE FREE | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 51 mOhms | Reel | ||||
Mfr: 0467.250NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 565 mOhms | Reel | ||||
Mfr: 046702.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A VFA Slimline | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.144 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 21 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.0766 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 38.5 mOhms | Reel | ||||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.2403 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 17 mOhms | Reel | ||||
Mfr: 0467.375NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V.375A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0.0053 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 300 mOhms | Reel | |||
Mfr: 04671.75NR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.75A VFA Slimline | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | 31 mOhms | Reel | ||||
Mfr: 0467.375NRHF TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V .375A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | 300 mOhms | Reel | ||||
Mfr: 046702.5NRHF TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 32V 2.5A HALIDE FREE | Not Available Online | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.144 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 21 mOhms | Reel | |||
0In Stock | 467 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.576 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 11.8 mOhms | Reel |
- 1
- 2