CC12H - Surface Mount Fuses
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC12H30A-TR TTI: CC12H30A-TR Eaton Electronics Availability: 597.000In StockSurface Mount Fuses 30A 63V High I2t chip fuses | 597.000In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 30 A | 32 VDC | 200 A | 100 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 2.1 mOhms | Reel | |||||
Mfr: CC12H1-5A-TR TTI: CC12H1-5A-TR Bussmann / Eaton Availability: 6.000In StockSurface Mount Fuses 1.5A TR Chip Fuse | 6.000In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.4 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 218 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H2A-TR TTI: CC12H2A-TR Eaton Electronics Availability: 0In Stock18.000 On Order Expected Surface Mount Fuses 2A TR Chip Fuse | 0In Stock18.000 On Order Expected | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 100 mOhms | AEC-Q100 | Reel | TR-CC12H2A | |||
Mfr: CC12H3A-TR TTI: CC12H3A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 3A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 2.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 45 mOhms | AEC-Q100 | Reel | TR-CC12H3A | |||
Mfr: CC12H375MA-TR TTI: CC12H375MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 375mA 63A High I2t chip fuses | 0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 375 mA | 63 VDC | 50 A | 0.00077 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 1.75 Ohms | Reel | |||||
Mfr: CC12H15A-TR TTI: CC12H15A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 15A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | 40 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 3 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H4A-TR TTI: CC12H4A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 4A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | 3.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 33 mOhms | AEC-Q100 | Reel | TR-CC12H4A | |||
Mfr: CC12H10A-TR TTI: CC12H10A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 10A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | 33 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 6.5 mOhms | AEC-Q100 | Reel | ||||
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 100 A | 6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 23 mOhms | AEC-Q100 | Reel | TR-CC12H5A | ||||
Mfr: CC12H250mA-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 250mA 63V High I2t chip fuses | 0In Stock | CC12H | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 63 VDC | 50 A | 0.00038 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 Ohms | Reel | |||||
Mfr: CC12H25A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 25A 63V High I2t chip fuses | Not Available Online | CC12H | Surface Mount Fuses | Medium / Normal Blow | 25 A | 32 VDC | 200 A | 60 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3 mOhms | Reel | |||||
Mfr: CC12H3.5A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 3.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 63 VDC | 50 A | 2.7 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 37 mOhms | AEC-Q100 | Reel | CC12H3-5A-TR | |||
Mfr: CC12H12A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 12A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | 45 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 4.7 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H7A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 7A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 100 A | 9 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 11.5 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H2.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 2.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 50 A | 1.7 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 79 mOhms | AEC-Q100 | Reel | CC12H2-5A-TR | |||
Mfr: CC12H500mA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 500mA 63V High I2t chip fuses | Not Available Online | CC12H | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 63 VDC | 50 A | 0.0019 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 980 mOhms | Reel | |||||
Mfr: CC12H20A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 20A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VDC | 100 A | 50 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 2 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H750MA-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 7A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 50 A | 0.15 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 800 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H6A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1206, 6A CHIP FUSE | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 100 A | 8 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 15.5 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H8A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 1206, 8A CHIP FUSE | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 100 A | 12 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 7 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H1.5A-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.4 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 218 mOhms | AEC-Q100 | Reel | CC12H1-5A-TR | |||
Mfr: CC12H4.5A-TR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 4.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 100 A | 4.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 28 mOhms | AEC-Q100 | Reel | CC12H4-5A-TR | |||
Mfr: CC12H1A-TR TTI: CC12H1A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.18 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 350 mOhms | AEC-Q100 | Reel | TR-CC12H1A | |||
Mfr: TR-CC12H5A TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 100 A | 6 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 21 mOhms | AEC-Q100 | Reel | ||||
Mfr: TR-CC12H2.5A TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 2.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 1.7 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 70 mOhms | AEC-Q100 | Reel |
- 1
- 2