CCF1F - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CCF1F12TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 12 Amp AC 65V / DC 65V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: CCF1F6.3TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 6.3 Amp AC 125V / DC 125V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 11.4 mOhms | ||||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 15.3 mOhms | |||||
Mfr: CCF1F10TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 10 Amp AC 125V / DC 125V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 7.5 mOhms | ||||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 10.6 mOhms | |||||
0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 9.5 mOhms | |||||
Mfr: CCF1F15TTE TTI: Not Assigned KOA Speer Availability: 0In StockSurface Mount Fuses 15 Amp AC 65V / DC 65V | 0In Stock | CCF1F | Surface Mount Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.5 mOhms |