ERB-RE - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-RE3R00V TTI: ERB-RE3R00V Panasonic Industry Availability: 30.000In Stock165.000 On Order Expected 08-Apr-27 Surface Mount Fuses 3A 0603 micro chip | 30.000In Stock165.000 On Order Expected 08-Apr-27 | ERB-RE | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 33 mOhms | Reel | |||||
Mfr: ERB-RE0R75V TTI: ERB-RE0R75V Panasonic Industry Availability: 5.000In StockSurface Mount Fuses 0.75A 0603 micro | 5.000In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 190 mOhms | Reel | |||||
Mfr: ERB-RE1R00V TTI: ERB-RE1R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 125 mOhms | Reel | |||||
Mfr: ERB-RE0R50V TTI: ERB-RE0R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 0.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 330 mOhms | Reel | |||||
Mfr: ERB-RE1R25V TTI: ERB-RE1R25V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.25A 0603 micro | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 94 mOhms | Reel | |||||
Mfr: ERB-RE1R40V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 0603 Micro Chip Fuse 32VDC, 1.40A | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 85 mOhms | Reel | |||||
Mfr: ERB-RE4R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 4A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 22 mOhms | Reel | |||||
Mfr: ERB-RE5R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 19 mOhms | Reel | |||||
Mfr: ERB-RE1R50V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 72 mOhms | Reel | |||||
Mfr: ERB-RE2R50V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: ERB-RE2R00V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 2A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 51 mOhms | Reel | |||||
Mfr: ERB-RE3R15V TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 0603 Micro Chip Fuse 32VDC, 3.15A | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 32 mOhms | Reel |