MFU AT - Surface Mount Fuses
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0603FF02000P1AT TTI: MFU0603FF02000P1AT Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 2 AMP 50VDC 57 M OHM | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 57 mOhms | |||||
Mfr: MFU0603FF01000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 170 mOhms | |||||
Mfr: MFU0603FF00750P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 750 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 262 mOhms | |||||
Mfr: MFU0603FF02500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2.5 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | |||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 500 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 79 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 23 mOhms | ||||||||
Mfr: MFU0603FF00500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 500 mOhms | |||||
Mfr: MFU0603FF03000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 32 mOhms | |||||
Mfr: MFU0603FF04000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: MFU0603FF05000P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 57 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 19 mOhms | ||||||||
Mfr: MFU0603FF03500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 23 mOhms | |||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 170 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 13 mOhms | ||||||||
Mfr: MFU0603FF01500P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 79 mOhms | |||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 37 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 32 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 170 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 750 mA | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 262 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 79 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 23 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 500 mOhms | ||||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 750 mA | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 262 mOhms |
- 1
- 2