OMF 125 - Surface Mount Fuses
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3404.0045.22 TTI: 3404.0045.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 125V 500mA | 1.500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: 3404.0009.11 TTI: 3404.0009.11 Schurter Availability: 500In StockSurface Mount Fuses SMF FUSE OMF 125V 1A | 500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 0.078 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: 3404.0006.22 TTI: 3404.0006.22 Schurter Availability: 12.750In StockSurface Mount Fuses OMF 125 FUSE 250mA F | 12.750In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3404.0018.11 TTI: 3404.0018.11 Schurter Availability: 500In StockSurface Mount Fuses OMF 125V 6.3A | 500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 100 A | 14 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: 3404.0045.11 TTI: 3404.0045.11 Schurter Availability: 500In StockSurface Mount Fuses SMF OMF 125V 500MA | 500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2.9 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
750In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 3404.0004.11 TTI: 3404.0004.11 Schurter Availability: 500In StockSurface Mount Fuses OMF 125V 100mA | 500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.00067 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||
Mfr: 3404.0017.22 TTI: 3404.0017.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMF 125V 5A | 1.500In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
Mfr: 3404.0021.22 TTI: 3404.0021.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 10A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 100 A | 54 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: 3404.0004.22 TTI: 3404.0004.22 Schurter Availability: 0In StockSurface Mount Fuses OMF 125 Fuse F 100mA | 0In Stock | OMF 125 | Reel | ||||||||||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 0.44 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 100 A | 16 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
Mfr: 3404.0016.11 TTI: 3404.0016.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 4A | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 100 A, 100 A | 20 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | |||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||||
Mfr: 3404.0006.11 TTI: 3404.0006.11 Schurter Availability: Not Available OnlineSurface Mount Fuses OMF 125V 250mA | Not Available Online | OMF 125 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.0058 A2 sec | 2912 (7431 metric) | - 40 C | + 125 C | Bulk | ||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 125 C | Reel | ||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 63 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | Bulk | ||||||||
0In Stock | OMF 125 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Bulk |