OMT 125 - Surface Mount Fuses
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3404.0115.11 TTI: 3404.0115.11 Schurter Availability: 400In StockSurface Mount Fuses OMT 125 1.5A T | 400In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 1.73 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||
200In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | ||||||
100In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 3404.0112.22 TTI: 3404.0112.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 500mA T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 0.16 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 3404.0116.22 TTI: 3404.0116.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 2A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0114.22 TTI: 3404.0114.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 1A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 3.58 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0119.11 TTI: 3404.0119.11 Schurter Availability: 500In StockSurface Mount Fuses OMT 125 SICHERUNG 3.5A T | 500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 3404.0120.22 TTI: 3404.0120.22 Schurter Availability: 1.500In StockSurface Mount Fuses OMT 125 4A T | 1.500In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0113.22 TTI: 3404.0113.22 Schurter Availability: 0In StockSurface Mount Fuses OMT 125 750mA T | 0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 11.76 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3404.0112.11 TTI: 3404.0112.11 Schurter Availability: 0In StockSurface Mount Fuses OMT 125 500mA T | 0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 3404.0113.11 TTI: 3404.0113.11 Schurter Availability: 0In StockSurface Mount Fuses OMT 125 750mA T | 0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: 3404.0121.22 TTI: 3404.0121.22 Schurter Availability: Not Available OnlineSurface Mount Fuses OMT 125 5A T | Not Available Online | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 2912 (7431 metric) | - 40 C | + 85 C | Bulk | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 100 A, 100 A | 1.73 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
Mfr: 3404.0112.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses OMT 125 500mA T | Not Available Online | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | |||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 100 A | 7.4 mm x 3.1 mm | - 40 C | + 70 C | Reel | ||||||
0In Stock | OMT 125 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 100 A, 100 A | 0.77 A2 sec | 2912 (7431 metric) | - 40 C | + 85 C | Bulk |
- 1
- 2