SF-0402FP-F - Surface Mount Fuses
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0402FP0375F-2 TTI: SF-0402FP0375F-2 Bourns Availability: 0In Stock20.000 On Order Expected 14-Dec-26 Surface Mount Fuses .375 A-HD 35VDC FA | 0In Stock20.000 On Order Expected 14-Dec-26 | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 375 mA | 35 VDC | 35 A | 0.0036 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 240 mOhms | Reel | ||||
0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 200 mA | 35 VDC | 35 A | 0.0017 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 600 mOhms | Reel | |||||
0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 2.5 A | 35 VDC | 35 A | 0.03763 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 22.5 Ohms | Reel | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 250 mA | 35 VDC | 35 A | 0.0035 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 330 mOhms | Reel | |||||
Mfr: SF-0402FP300F-2 TTI: SF-0402FP300F-2 Bourns Availability: 0In StockSurface Mount Fuses 3.0 AMP 35 VDC FA | 0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 3 A | 35 VDC | 35 A | 0.05427 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 20 Ohms | Reel | ||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1.5 A | 35 VDC | 35 A | 0.01356 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 40 mOhms | Reel | |||||
0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 500 mA | 35 VDC | 35 A | 0.00317 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 380 mOhms | Reel | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0.01344 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 67 Ohms | Reel | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 750 mA | 35 VDC | 35 A | 0.012 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 100 mOhms | Reel | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 5 A | 35 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 9 mOhms | Reel | ||||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 2 A | 35 VDC | 35 A | 0.05427 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 31 mOhms | Reel | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 34 mOhms | Reel | ||||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | 12 mOhms | Reel | ||||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VDC | 35 A | 0.0896 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 16 mOhms | Reel | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VDC | 35 A | 0.00724 A2 sec | 0402 (1005 metric) | - 55 C | + 90 C | 73 mOhms | Reel |