SF-0603HI-F - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603HI200F-2 TTI: SF-0603HI200F-2 Bourns Availability: 0In StockSurface Mount Fuses 2A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 20 mOhms | ||||
Mfr: SF-0603HI050F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 155 mOhms | ||||
Mfr: SF-0603HI300F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3A High-inrush 0603 SinglFuse | Not Available Online | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 14 mOhms | ||||
Mfr: SF-0603HI150F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 29 mOhms | ||||
Mfr: SF-0603HI075F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.75A High-inrush 0603 SinglFuse | Not Available Online | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 83 mOhms | ||||
Mfr: SF-0603HI100F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1A High-inrush 0603 SinglFuse | Not Available Online | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 50 mOhms | ||||
Mfr: SF-0603HI250F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 16.5 mOhms | ||||
Mfr: SF-0603HI400F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 4A High-inrush 0603 SinglFuse | Not Available Online | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 9.5 mOhms | ||||
Mfr: SF-0603HI350F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 35 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 12 mOhms |