SF-0603HI-M - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603HI250M-2 TTI: SF-0603HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 41.8 mOhms | |||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 6 mOhms | ||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms | ||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 56.7 mOhms | ||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | ||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms | ||||||
0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 8 mOhms | ||||||
0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 210 mOhms | ||||||
Mfr: SF-0603HI350M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 22 mOhms | |||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | ||||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 13.9 mOhms | ||||||
0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 101 mOhms |