SF-0603SxxxM - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S150M-2 TTI: SF-0603S150M-2 Bourns Availability: 16.000In StockSurface Mount Fuses 1.5A Slow Blow 0603 SinglFuse | 16.000In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 59 mOhms | |||||
Mfr: SF-0603S500M-2 TTI: SF-0603S500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: SF-0603S100M-2 TTI: SF-0603S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 147 mOhms | |||||
Mfr: SF-0603S200M-2 TTI: SF-0603S200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 44 mOhms | |||||
Mfr: SF-0603S400M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 4A Slow Blow 0603 SinglFuse | Not Available Online | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 18 mOhms | |||||
Mfr: SF-0603S300M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | Not Available Online | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 25 mOhms | |||||
Mfr: SF-0603S050M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 485 mOhms | |||||
Mfr: SF-0603S075M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .75A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 254 mOhms | |||||
Mfr: SF-0603S600M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 32 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: SF-0603S350M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 24 mOhms | |||||
Mfr: SF-0603S250M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 32 mOhms |