SF-1206F-M - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SF-1206F-M | Surface Mount Fuses | Fast Blow | 8 A | 48 VDC | 80 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 7 mOhms | ||||||
0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 5 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 18 mOhms | ||||||
Not Available Online | SF-1206F-M | Surface Mount Fuses | Fast Blow | 6 A | 48 VDC | 80 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 11 mOhms | ||||||
0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 7 A | 48 VDC | 80 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 9 mOhms | ||||||
0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 2.5 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 65 mOhms | ||||||
Not Available Online | SF-1206F-M | Surface Mount Fuses | Fast Blow | 3 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 42 mOhms | ||||||
Not Available Online | SF-1206F-M | Surface Mount Fuses | Fast Blow | 4 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 26 mOhms | ||||||
0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 3.5 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 33 mOhms | ||||||
0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 4.5 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 24 mOhms |