SF-1206FP - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206FP100-2 TTI: SF-1206FP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 145.5 mOhms | |||||
Mfr: SF-1206FP150-2 TTI: SF-1206FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 83 mOhms | |||||
0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 9 mOhms | ||||||
Mfr: SF-1206FP050-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .5 AMP 63VDC FA | Not Available Online | SF-1206FP | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 527.5 mOhms | |||||
0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 57 mOhms | ||||||
Mfr: SF-1206FP300-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3 AMP 32VDC FA | Not Available Online | SF-1206FP | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 26 mOhms | |||||
Mfr: SF-1206FP250-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 37 mOhms | |||||
Mfr: SF-1206FP080-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .8 AMP 63VDC FA | Not Available Online | SF-1206FP | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 211 mOhms | |||||
0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 18 mOhms | ||||||
Mfr: SF-1206FP125-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.25AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 90 mOhms | |||||
0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 13 mOhms |