SF-1206HH-R - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206HH1500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 15A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 50 VAC | 50 VDC | 100 A, 100 A | 77 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.6 mOhms | Reel | |||
Mfr: SF-1206HH2000R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1206 high-current met-foil. 20A | Not Available Online | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 50 VAC | 50 VDC | 100 A, 100 A | 105.6 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.15 mOhms | Reel | |||
Mfr: SF-1206HH3000R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1206 high-current met-foil. 30A | Not Available Online | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 50 VAC | 50 VDC | 200 A, 200 A | 280.2 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1 mOhms | Reel | |||
Mfr: SF-1206HH1000R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1206 high-current met-foil. 10A | Not Available Online | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 50 VAC | 50 VDC | 100 A, 100 A | 29.1 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 4 mOhms | Reel | |||
Mfr: SF-1206HH2500R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1206 high-current met-foil. 25A | Not Available Online | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 171.7 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.3 mOhms | Reel | |||
Mfr: SF-1206HH800R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 8A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 50 VAC | 50 VDC | 100 A, 100 A | 18.4 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 4.5 mOhms | Reel | |||
Mfr: SF-1206HH1200R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1206 high-current met-foil. 12A | Not Available Online | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 12 A | 50 VAC | 50 VDC | 100 A, 100 A | 44 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 3.2 mOhms | Reel |