SF-1206HHA-R - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206HHA800R-2 TTI: SF-1206HHA800R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 8A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | ||||
Mfr: SF-1206HHA1500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 15A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.6 mOhms | ||||
Mfr: SF-1206HHA1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 10A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4 mOhms | ||||
Mfr: SF-1206HHA2500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 25A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.3 mOhms | ||||
Mfr: SF-1206HHA1200R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 12A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 12 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.2 mOhms | ||||
Mfr: SF-1206HHA2000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 20A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.15 mOhms | ||||
Mfr: SF-1206HHA3000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 30A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1 mOhms |