SF-1206S-W - Surface Mount Fuses
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S500W-2 TTI: SF-1206S500W-2 Bourns Availability: 3.500In StockSurface Mount Fuses 5.0A Slow Blow 1206 SinglFuse | 3.500In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: SF-1206S400W-2 TTI: SF-1206S400W-2 Bourns Availability: 7.000In StockSurface Mount Fuses 4.0A Slow Blow 1206 SinglFuse | 7.000In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 16 mOhms | Reel | ||||
Mfr: SF-1206S1000W-2 TTI: SF-1206S1000W-2 Bourns Availability: 3.500In StockSurface Mount Fuses 10A Slow Blow 1206 SinglFuse | 3.500In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 5 mOhms | Reel | ||||
Mfr: SF-1206S300W-2 TTI: SF-1206S300W-2 Bourns Availability: 0In Stock24.500 On Order Expected Surface Mount Fuses 3.0A Slow Blow 1206 SinglFuse | 0In Stock24.500 On Order Expected | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 65 VDC | 50 A | 1.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 22 mOhms | Reel | |||
Mfr: SF-1206S200W-2 TTI: SF-1206S200W-2 Bourns Availability: 0In Stock3.500 On Order Expected 22-Mar-27 Surface Mount Fuses 2.0A Slow Blow 1206 SinglFuse | 0In Stock3.500 On Order Expected 22-Mar-27 | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 65 VDC | 50 A | 0.9 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 32 mOhms | Reel | |||
Mfr: SF-1206S315W-2 TTI: SF-1206S315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 20 mOhms | Reel | ||||
Mfr: SF-1206S1200W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 4.1 mOhms | Reel | ||||
Mfr: SF-1206S1500W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 mOhms | Reel | ||||
Mfr: SF-1206S350W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 18 mOhms | Reel | ||||
Mfr: SF-1206S160W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.6A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 43 mOhms | Reel | ||||
Mfr: SF-1206S630W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 6.3A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 10 mOhms | Reel | ||||
Mfr: SF-1206S150W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 65 VDC | 50 A | 0.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||
Mfr: SF-1206S800W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 8.0A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 125 VAC | 65 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | 8.4 mOhms | Reel | ||||
Mfr: SF-1206S250W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 65 VDC | 100 A, 100 A | 1.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 33 mOhms | Reel | |||
Mfr: SF-1206S700W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 7.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 125 VAC | 32 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | 9.2 mOhms | Reel |