SF-1206SP - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206SP700-2 TTI: SF-1206SP700-2 Bourns Availability: 5.000In StockSurface Mount Fuses 7 AMP 32VDC SMD FUSE | 5.000In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 10.17 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 7.5 mOhms | Reel | ||||
Mfr: SF-1206SP200-2 TTI: SF-1206SP200-2 Bourns Availability: 0In Stock10.000 On Order Expected 07-Dec-26 Surface Mount Fuses 2 AMP 63VDC SLO BLO | 0In Stock10.000 On Order Expected 07-Dec-26 | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.509 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 48.5 mOhms | Reel | ||||
Mfr: SF-1206SP300-2 TTI: SF-1206SP300-2 Bourns Availability: 0In StockSurface Mount Fuses 3 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1.285 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 27 mOhms | Reel | ||||
Mfr: SF-1206SP100-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1 AMP 63VDC SLO BLO | Not Available Online | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.134 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 163.5 mOhms | Reel | ||||
Mfr: SF-1206SP050-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5 AMP 63VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0.027 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 738.5 mOhms | Reel | ||||
Mfr: SF-1206SP150-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.305 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 68.5 mOhms | Reel | ||||
Mfr: SF-1206SP125-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.25AMP 63VDC SLO BLO | Not Available Online | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 0.233 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 100 mOhms | Reel | ||||
Mfr: SF-1206SP500-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 5.51 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 11 mOhms | Reel | ||||
Mfr: SF-1206SP400-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 4 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 2.374 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 14 mOhms | Reel | ||||
Mfr: SF-1206SP080-2 TTI: SF-1206SP080-2 Bourns Availability: 0In StockSurface Mount Fuses .8 AMP 63VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 63 VDC | 50 A | 0.072 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 215 mOhms | Reel | ||||
Mfr: SF-1206SP250-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0.777 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 35 mOhms | Reel |