SF-2410F-T - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2410F2000T-2 TTI: SF-2410F2000T-2 Bourns Availability: 2.000In StockSurface Mount Fuses 20 AMP 125 VAC 65 VDC | 2.000In Stock | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 65 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 2.5 mOhms | Reel | ||||
0In Stock | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 125 VAC | 65 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 2 mOhms | Reel | |||||
Not Available Online | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 125 VAC | 86 VDC | 200 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | 3 mOhms | Reel | |||||
0In Stock | SF-2410F-T | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 125 VAC | 86 VDC | 200 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel |