SF-2410SP-W - Surface Mount Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2410SP200W-2 TTI: SF-2410SP200W-2 Bourns Availability: 4.000In StockSurface Mount Fuses 2.0A Time Lag 2410 SinglFuse | 4.000In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 38 mOhms | ||||
Mfr: SF-2410SP050W-2 TTI: SF-2410SP050W-2 Bourns Availability: 0In Stock10.000 On Order Expected 08-Feb-27 Surface Mount Fuses 0.5A Time Lag 2410 SinglFuse | 0In Stock10.000 On Order Expected 08-Feb-27 | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 206 mOhms | ||||
Mfr: SF-2410SP100W-2 TTI: SF-2410SP100W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.0A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 84 mOhms | ||||
Mfr: SF-2410SP160W-2 TTI: SF-2410SP160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 49 mOhms | ||||
Mfr: SF-2410SP125W-2 TTI: SF-2410SP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 65 mOhms | ||||
Mfr: SF-2410SP063W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.63A Time Lag 2410 SinglFuse | Not Available Online | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 148 mOhms | ||||
Mfr: SF-2410SP080W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.8A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 109 mOhms |