SF-3812TL-T - Surface Mount Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-3812TL100T-2 TTI: SF-3812TL100T-2 Bourns Availability: 0In Stock2.500 On Order Expected 22-Feb-27 Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power | 0In Stock2.500 On Order Expected 22-Feb-27 | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 180 mOhms | ||||
Mfr: SF-3812TL300T-2 TTI: SF-3812TL300T-2 Bourns Availability: 0In Stock2.500 On Order Expected 14-Dec-26 Surface Mount Fuses 3A 250V SinglFuse Time Lag & Low Power | 0In Stock2.500 On Order Expected 14-Dec-26 | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 28 mOhms | ||||
Mfr: SF-3812TL150T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 102.7 mOhms | ||||
Mfr: SF-3812TL500T-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 12 mOhms | ||||
Mfr: SF-3812TL200T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 50.4 mOhms | ||||
Mfr: SF-3812TL050T-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.5A 250V SinglFuse Time Lag & Low Power | 0In Stock | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 547.9 mOhms | ||||
Mfr: SF-3812TL400T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 4A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 15.8 mOhms | ||||
Mfr: SF-3812TL075T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.75A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 260 mOhms | ||||
Mfr: SF-3812TL350T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 3.5A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 19.9 mOhms | ||||
Mfr: SF-3812TL250T-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2.5A 250V SinglFuse Time Lag & Low Power | Not Available Online | SF-3812TL-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 50 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 37 mOhms |