SMD-SPT - Surface Mount Fuses
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0001.2713.22 TTI: 0001.2713.22 Schurter Availability: 1.000In StockSurface Mount Fuses SMD-SPT FUSE 8A T | 1.000In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel | |||||||
Mfr: 0001.2712.22 TTI: 0001.2712.22 Schurter Availability: 4.000In StockSurface Mount Fuses SMD-SPT FUSE 6.3A T | 4.000In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0001.2707.11 TTI: 0001.2707.11 Schurter Availability: 500In StockSurface Mount Fuses SMD-SPT 5X20 2A | 500In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 9.2 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2710.22 TTI: 0001.2710.22 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 4A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 0001.2709.11 TTI: 0001.2709.11 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 3.15A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 33.7 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 0001.2714.22 TTI: 0001.2714.22 Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 10A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0001.2705.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-SPT 5X20 1.25A | Not Available Online | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 1.86 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2713.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 8A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 268 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2716.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-SPT FUSE 16A T | Not Available Online | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0001.2706.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 1.6A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 4.35 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2706.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 1.6A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel | |||||||
Mfr: 0001.2710.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses SMD-SPT 5X20 4A | Not Available Online | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 62.4 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2714.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 10A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 10 A | 250 VAC | 150 VDC | 1 kA, 1.5 kA | 400 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2715.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 12.5A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0001.2716.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5 X 20 16A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 16 A | 250 VAC | 125 VDC | 500 A, 1.5 kA | 1272 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2704.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 1A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 1.1 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2707.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 2A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 5 mm x 20 mm | - 55 C | + 125 C | Reel | |||||
Mfr: 0001.2704.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 1A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel | |||||||
Mfr: 0001.2712.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 6.3A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 171 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2715.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 12.5A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 12.5 A | 250 VAC | 125 VDC | 1.5 kA | 563 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2709.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 3.15A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel | |||||||
Mfr: 0001.2711.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 5A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 150 VDC | 1.5 kA, 1.5 kA | 97.5 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2705.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 1.25A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 300 VDC | 5 mm x 20 mm | Reel | ||||||||
Mfr: 0001.2708.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT 5X20 2.5A | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 300 VDC | 1.5 kA, 1.5 kA | 11.7 A2 sec | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 0001.2708.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses SMD-SPT FUSE 2.5A T | 0In Stock | SMD-SPT | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 300 VDC | 1.5 kA | 5 mm x 20 mm | Reel |
- 1
- 2