UMT 250 - Surface Mount Fuses
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3403.0169.24 TTI: 3403.0169.24 Schurter Availability: 44.000In StockSurface Mount Fuses UMT 250 2A 277V Slow | 44.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 7.3 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0161.24 TTI: 3403.0161.24 Schurter Availability: 2.000In StockSurface Mount Fuses UMT 250 315mA 277V Slow | 2.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.27 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0172.24 TTI: 3403.0172.24 Schurter Availability: 14.000In StockSurface Mount Fuses UMT 250 4A 277V Slow | 14.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 26 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0163.24 TTI: 3403.0163.24 Schurter Availability: 28.000In Stock32.000 On Order Expected Surface Mount Fuses UMT 250 500mA 277V Slow | 28.000In Stock32.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.54 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0171.11 TTI: 3403.0171.11 Schurter Availability: 200In StockSurface Mount Fuses UMT 250 3.15A 277V Slow | 200In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 14 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0174.11 TTI: 3403.0174.11 Schurter Availability: 200In StockSurface Mount Fuses UMT 250 FUSE 6.3A T | 200In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 125 VDC | 100 A, 100 A | 66 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0165.24 TTI: 3403.0165.24 Schurter Availability: 10.000In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 10.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0163.11 TTI: 3403.0163.11 Schurter Availability: 1.800In StockSurface Mount Fuses High Breaking 3 x 10.1 mm, Time-Lag T, 0.6 A2 sec, 500 mA, 250 VAC, 125 VDC | 1.800In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.6 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0164.11 TTI: 3403.0164.11 Schurter Availability: 1.000In StockSurface Mount Fuses UMT 250 630mA 277V Slow | 1.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.1 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0158.24 TTI: 3403.0158.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 FUSE 160MA T | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.057 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0168.24 TTI: 3403.0168.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 1.6A 277V Slow | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 100 A, 200 A | 6.9 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0171.24 TTI: 3403.0171.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 3.15A 277V Slow | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 125 VDC | 100 A, 200 A | 14 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0161.11 TTI: 3403.0161.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 FUSE 315mA T | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 315 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.27 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0166.11 TTI: 3403.0166.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 1A 277V Slow | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 2.8 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0165.11 TTI: 3403.0165.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0172.11 TTI: 3403.0172.11 Schurter Availability: 500In StockSurface Mount Fuses UMT 250 4A 277V Slow | 500In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 100 A, 200 A | 26 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0162.24 TTI: 3403.0162.24 Schurter Availability: 4.000In StockSurface Mount Fuses UMT 250 400mA 277V Slow | 4.000In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 400 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.4 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0174.24 TTI: 3403.0174.24 Schurter Availability: 0In Stock6.000 On Order Expected Surface Mount Fuses UMT 250 FUSE 6.3A T | 0In Stock6.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 125 VDC | 100 A, 100 A | 66 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0166.24 TTI: 3403.0166.24 Schurter Availability: 0In Stock68.000 On Order Expected Surface Mount Fuses UMT 250 1A 277V Slow | 0In Stock68.000 On Order Expected | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 100 A, 200 A | 2.8 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0164.24 TTI: 3403.0164.24 Schurter Availability: 0In Stock4.000 On Order Expected 15-Feb-27 Surface Mount Fuses UMT 250 630mA 277V Slow | 0In Stock4.000 On Order Expected 15-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 250 VAC | 125 VDC | 100 A, 200 A | 1.1 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0169.11 TTI: 3403.0169.11 Schurter Availability: 0In Stock500 On Order Expected 21-Dec-26 Surface Mount Fuses UMT 250 2A 277V Slow | 0In Stock500 On Order Expected 21-Dec-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 100 A, 200 A | 7.3 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0167.11 TTI: 3403.0167.11 Schurter Availability: 0In Stock500 On Order Expected 07-Dec-26 Surface Mount Fuses UMT 250 1.25A 277V Slow | 0In Stock500 On Order Expected 07-Dec-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 100 A, 200 A | 4.5 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0157.24 TTI: 3403.0157.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 FUSE 125MA T | 0In Stock | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 125 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.055 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0156.11 TTI: 3403.0156.11 Schurter Availability: 0In Stock500 On Order Expected 30-Nov-26 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock500 On Order Expected 30-Nov-26 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0156.24 TTI: 3403.0156.24 Schurter Availability: 0In Stock4.000 On Order Expected 15-Feb-27 Surface Mount Fuses UMT 250 FUSE 100MA T | 0In Stock4.000 On Order Expected 15-Feb-27 | UMT 250 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 100 mA | 250 VAC | 125 VDC | 100 A, 200 A | 0.04 A2 sec | 10.1 mm x 3 mm | - 55 C | + 125 C | Reel |
- 1
- 2