UMT-H - Surface Mount Fuses
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3403.0273.23 TTI: 3403.0273.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 800mA T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 800 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 2.1 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0282.23 TTI: 3403.0282.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 6.3A T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 165 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0266.23 TTI: 3403.0266.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 160mA T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 160 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.045 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0278.11 TTI: 3403.0278.11 Schurter Availability: 500In StockSurface Mount Fuses UMT-H FUSE 2.5A T | 500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 21 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0279.23 TTI: 3403.0279.23 Schurter Availability: 1.500In StockSurface Mount Fuses UMT-H FUSE 3.15A T | 1.500In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 43 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0280.23 TTI: 3403.0280.23 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 4A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 48 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0274.23 TTI: 3403.0274.23 Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 1A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 3.12 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0277.23 TTI: 3403.0277.23 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 11.8 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0280.11 TTI: 3403.0280.11 Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 4A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 48 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Bulk | ||||
Mfr: 3403.0275.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 1.25A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 3.12 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0281.23 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 5A T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 99 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0271.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 500mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.45 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0270.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 400mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 400 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.33 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0277.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 11.8 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0278.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 2.5A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 21 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0276.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 1.6 A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 5.4 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0271.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 500mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.45 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0267.11 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UMT-H FUSE 200mA T | Not Available Online | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 200 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.095 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0268.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 250mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 250 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 0.17 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0272.23 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 630mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 1.1 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0269.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 315mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 315 mA | 277 VAC | 250 VDC | 1.5 kA | 0.265 A2 sec | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0281.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 5A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 99 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0282.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 6.3A T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 125 VDC | 1.5 kA, 1.5 kA | 162 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0268.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 250mA T | 0In Stock | UMT-H | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 277 VAC | 250 VDC | 1.5 kA | 0.17 A2 sec | 5.3 mm x 16 mm | - 55 C | + 125 C | Reel | ||||
Mfr: 3403.0272.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UMT-H FUSE 630mA T | 0In Stock | UMT-H | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 630 mA | 277 VAC | 250 VDC | 1.5 kA, 1.5 kA | 1.1 A2 sec | 16 mm x 5.3 mm | - 55 C | + 125 C | Reel |
- 1
- 2