USI 1206 - Surface Mount Fuses
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0219.24 TTI: 3413.0219.24 Schurter Availability: 5.000In StockSurface Mount Fuses USI 1206 FUSE 2A F | 5.000In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0224.22 TTI: 3413.0224.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A, 63 A | 4.84 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 8.1 mOhms | Reel | |||
Mfr: 3413.0221.22 TTI: 3413.0221.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 3.15AF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 18 mOhms | Bulk | ||||
Mfr: 3413.0213.22 TTI: 3413.0213.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 500mAF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 400 mOhms | Reel | ||||
Mfr: 3413.0219.22 TTI: 3413.0219.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 37.5 mOhms | Reel | ||||
Mfr: 3413.0216.24 TTI: 3413.0216.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0221.24 TTI: 3413.0221.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 3.15A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0222.22 TTI: 3413.0222.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 4A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 12.5 mOhms | Bulk | ||||
Mfr: 3413.0212.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 400mA F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0223.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 63 VDC | 63 A, 63 A | 4.65 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 11.8 mOhms | Reel | |||
Mfr: 3413.0213.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 500mA F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0214.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 630mAF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 630 mA | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 300 mOhms | Reel | ||||
Mfr: 3413.0223.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 63 VDC | 63 A, 63 A | 4.65 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 11.8 mOhms | Bulk | |||
Mfr: 3413.0218.22 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses USI 1206 FUSE 1.6A F | Not Available Online | USI 1206 | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 50 mOhms | Reel | ||||
Mfr: 3413.0222.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 4A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0224.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0224.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0220.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 2.5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 22.5 mOhms | Reel | ||||
Mfr: 3413.0215.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 800mAF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 800 mA | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 200 mOhms | Reel | ||||
Mfr: 3413.0216.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 85 mOhms | Reel | ||||
Mfr: 3413.0217.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1.25AF | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 63 A, 63 A | 1206 (3216 metric) | - 55 C | + 90 C | 65 mOhms | Reel | ||||
Mfr: 3413.0218.24 TTI: 3413.0218.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1.6A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0223.24 TTI: 3413.0223.24 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 5A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0212.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 400mA F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 6.3 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0216.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 1A F | 0In Stock | USI 1206 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 63 A | 1206 (3216 metric) | Reel |
- 1
- 2