UST 1206 - Surface Mount Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3413.0328.22 TTI: 3413.0328.22 Schurter Availability: 2.000In StockSurface Mount Fuses UST 1206 FUSE 10A F | 2.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 21 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 5.5 mOhms | Bulk | |||
Mfr: 3413.0326.22 TTI: 3413.0326.22 Schurter Availability: 1.000In StockSurface Mount Fuses UST 1206 FUSE 7A F | 1.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 100 A, 100 A | 8.7 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 8.7 mOhms | Reel | |||
Mfr: 3413.0328.24 TTI: 3413.0328.24 Schurter Availability: 5.000In StockSurface Mount Fuses UST 1206 FUSE 10A F | 5.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | 5.5 mOhms | Reel | ||||
Mfr: 3413.0330.22 TTI: 3413.0330.22 Schurter Availability: 3.000In StockSurface Mount Fuses UST 1206 FUSE 15A F | 3.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VAC | 63 VDC | 100 A, 100 A | 65 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.5 mOhms | Reel | |||
Mfr: 3413.0329.22 TTI: 3413.0329.22 Schurter Availability: 1.000In StockSurface Mount Fuses UST 1206 FUSE 12A F | 1.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 63 VDC | 100 A, 100 A | 33 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.9 mOhms | Reel | |||
Mfr: 3413.0332.22 TTI: 3413.0332.22 Schurter Availability: 10.000In StockSurface Mount Fuses UST 1206 FUSE 25A F | 10.000In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 100 A, 100 A | 220 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 2.1 mOhms | Bulk | |||
Mfr: 3413.0327.24 TTI: 3413.0327.24 Schurter Availability: 0In StockSurface Mount Fuses 2ST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0330.24 TTI: 3413.0330.24 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 15A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | 3.5 mOhms | Reel | ||||
Mfr: 3413.0331.22 TTI: 3413.0331.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 20A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VAC | 63 VDC | 100 A, 100 A | 110 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 2.7 mOhms | Bulk | |||
Mfr: 3413.0327.22 TTI: 3413.0327.22 Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 8A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VAC | 63 VDC | 100 A, 100 A | 14 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 6.7 mOhms | Bulk | |||
Mfr: 3413.0329.11 TTI: 3413.0329.11 Schurter Availability: 0In StockSurface Mount Fuses 12A 32VAC FUSE 63VDC SLO BLO | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 63 VDC | 100 A, 100 A | 33 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.9 mOhms | Bulk | |||
Mfr: 3413.0328.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 10A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0332.24 TTI: Not Assigned Schurter Availability: Not Available OnlineSurface Mount Fuses UST 1206 FUSE 25A F | Not Available Online | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel | |||||||
Mfr: 3413.0334.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 267 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1 mOhms | Reel | ||||
Mfr: 3413.0334.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 267 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1 mOhms | Reel | ||||
Mfr: 3413.0334.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 267 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1 mOhms | Reel | ||||
Mfr: 3413.0328.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses Fuse Chip 10A 32V Slow Blow Solder Pad | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | 5.5 mOhms | Bulk | ||||
Mfr: 3413.0333.22 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 173 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1.3 mOhms | Reel | ||||
0In Stock | UST 1206 | Surface Mount Fuses | 10 A | 32 VAC | 63 VDC | 21 A2 sec | 3.2 mm x 1.6 mm | - 55 C | + 90 C | ||||||||
Mfr: 3413.0330.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 15A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VAC | 63 VDC | 100 A, 100 A | 65 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 3.5 mOhms | Bulk | |||
Mfr: 3413.0333.26 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 173 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1.3 mOhms | Reel | ||||
0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 25 A | 32 VAC | 63 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 90 C | 2.1 mOhms | Bulk | |||||
Mfr: 3413.0333.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 30 A | 32 VAC | 63 VDC | 173 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1.3 mOhms | Reel | ||||
Mfr: 3413.0334.11 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 35A | 0In Stock | UST 1206 | SMD Fuses | Time Delay / Slow Blow | 35 A | 32 VAC | 63 VDC | 267 A2 s | 1206 (3216 metric) | - 55 C | + 90 C | 1 mOhms | |||||
Mfr: 3413.0326.24 TTI: Not Assigned Schurter Availability: 0In StockSurface Mount Fuses UST 1206 FUSE 7A F | 0In Stock | UST 1206 | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 63 VDC | 400 A | 1206 (3216 metric) | Reel |
- 1
- 2