KYOCERA - Surface Mount Fuses
130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F0603E1R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.5amp 0.06ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 60 mOhms | ||||||
Mfr: F0805B0R75FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.75amp 0.35ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 270 mOhms | ||||||
Mfr: F0805B2R00FWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 0805 2amp 0.17ohm SM D | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: F1206B0R50FWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 1206 3amp 500 mA 0.3 5 Ohm | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 350 mOhms | ||||||
Mfr: F0201G0R02FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses Thin Film 0201, 75Ohms, 0.028A | 0In Stock | Accu-Guard | Reel | F0201G0R02FNTR\500 | ||||||||||||||
Mfr: F0201G0R03FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .0375 4.8MOHM Red Th in Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 37.5 mA | - 55 C | + 125 C | Reel | 4.8 Ohms | |||||||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 60 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 2.5 Ohms | |||||||
Mfr: F0603E1R75FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.75amp 0.05ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||||
Mfr: F0603E2R50FSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 0603 2.5amp 0.035ohm SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 35 mOhms | ||||||
Mfr: F0805B1R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1.5amp SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: F0805B3R00FWTR\3 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||||
Mfr: F1206B2R00FSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 2A SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: F0805B0R25FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.25AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 750 mOhms | ||||||
Mfr: F0402G0R12FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 125mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 1.6 Ohms | ||||||
Mfr: F0201G0R05FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 50 mA | - 55 C | + 125 C | Reel | 3.4 Ohms | |||||||||
Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||||
Mfr: F0805B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1.5amp 0.22ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: F0201G0R06FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .062A 2.5mohm Yellow Thin Film Fuses 020 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 62 mA | - 55 C | + 125 C | Reel | 2.5 Ohms | |||||||||
Mfr: F0201G0R07FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | - 55 C | + 125 C | Reel | 2 Ohms | |||||||||
Mfr: F0603G0R15FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 150 mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||||
Mfr: F0603G0R20FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 200mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 800 mOhms | ||||||
Mfr: F1206B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: F0805B2R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 2.5amp 0.12ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 60 mOhms | ||||||
Mfr: F0603E0R37FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 0.375amp 0.45oh m SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 375 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 450 mOhms | ||||||
Mfr: F0805B1R00FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1amp 0.27ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms |