Littelfuse - Fuses
27.746 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805L020YR TTI: 0805L020YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 0805 .200A POLYFUSE | 0In Stock | Resettable Fuses - PPTC | ||||||||
0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 3.5 A | 125 VAC | 125 VDC | |||||
0In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 2 A | 125 VAC | 125 VDC | |||||
0In Stock | SMD Fuses | 0603 (1608 metric) | 5 A | 32 VAC | 32 VDC | |||||
0In Stock | Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 250 VAC | 125 VDC | ||||
Mfr: 0312008.MXP TTI: 0312008.MXP Littelfuse Availability: 0In Stock8.000 On Order Expected Cartridge Fuses 250V 8A Fast Acting | 0In Stock8.000 On Order Expected | Axial Lead and Cartridge Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 8 A | 250 VAC | ||||
Mfr: 37215000431 TTI: 37215000431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 5A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 5 A | 250 VAC | ||||
Mfr: 0451.080MRL TTI: 0451.080MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 80 mA | 125 VAC | 125 VDC | ||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | 576-2183.15 2183.15 | ||||
Mfr: 0458001.DR TTI: 0458001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1A .18ohms 458 NANO2 | 0In Stock | SMD Fuses | 3.18 mm x 1.58 mm | 1 A | 48 VAC | 75 VDC | ||||
0In Stock | Automotive Fuses | MIDI | 30 A | 58 VDC | ||||||
0In Stock | 5AG | 11 A | 1 kVAC | 1 kVDC | ||||||
0In Stock | 5AG | Cartridge Fuses | 15 A | 250 VAC | 125 VDC | |||||
0In Stock | Cartridge Fuses | 100 A | 600 VAC | 600 VDC | ||||||
0In Stock | 5AG | Cartridge Fuses | 6 A | 500 VAC | 300 VDC | |||||
0In Stock | 5AG | Cartridge Fuses | 10 A | 250 VAC | 125 VDC | |||||
0In Stock30 On Order Expected 27-Jan-27 | 5AG | Cartridge Fuses | 2 A | 500 VAC | 300 VDC | |||||
0In Stock | Cartridge Fuses | 400 A | 300 VAC | 125 VDC | ||||||
0In Stock | 100 A | 1 kVDC | ||||||||
Mfr: 35402500029 TTI: 35402500029 Littelfuse Availability: 0In StockCartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES | 0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 250 mA | 440 VAC | ||||
Mfr: 021612.5MRET1P TTI: 021612.5MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A IEC HBC Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 125 mA | 250 VAC | ||||
Mfr: 0441005.WRA TTI: 0441005.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 5A AEC-Q200 | 0In Stock | SMD Fuses | 0603 (1508 metric) | 5 A | 32 VDC | |||||
Mfr: 04773.15MXEP TTI: 04773.15MXEP Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 3.15A | 0In Stock | Axial Fuse | 5 mm x 20 mm | Leaded Fuses | 3.15 A | 500 VAC | 400 VDC | |||
Mfr: 0154003.DRTL TTI: 0154003.DRTL Littelfuse Availability: 0In StockSurface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 3A | 0In Stock | SMD Fuses | 9.73 mm x 5.03 mm | 3 A | 125 VAC | 125 VDC | ||||
Mfr: 153.5395.6401 TTI: 153.5395.6401 Littelfuse Availability: 0In StockAutomotive Fuses 32VDC/1.5K AMP DC 400A | 0In Stock | Automotive Fuses | MEGA | 400 A | 32 VDC |