Littelfuse - Fuses
27.746 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 12 A | 250 VAC | 60 VDC | ||||
Mfr: MINISMDC150F/16-2 TTI: MINISMDC150F/16-2 Littelfuse Availability: 0In Stock2.000 On Order Expected 28-Apr-27 Resettable Fuses - PPTC 16V 100A 0.11Ohms | 0In Stock2.000 On Order Expected 28-Apr-27 | Resettable Fuses - PPTC | RF1471-000 | |||||||
Mfr: PSR070UL0400Z TTI: PSR070UL0400Z Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 400 AMP PG FUSE 70 US LONG | 0In Stock | 70 | 400 A | |||||||
Mfr: 153.5631.5602 TTI: 153.5631.5602 Littelfuse Availability: 0In StockAutomotive Fuses 60A 32VDC BF1 YELLOW M5 TWO HOLES | 0In Stock | Automotive Fuses | MIDI | 60 A | 32 VDC | |||||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 3.15 A | 440 VAC | |||||
Mfr: 37412500410 TTI: 37412500410 Littelfuse Availability: 0In Stock2.000 On Order Expected 03-Feb-27 Fuses with Leads - Through Hole 250V UL TL SL 2.5A TR5 | 0In Stock2.000 On Order Expected 03-Feb-27 | PCB Mount Fuse | TR5 | Leaded Fuses | 2.5 A | 250 VAC | ||||
Mfr: 0218.040MXP TTI: 0218.040MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 40 mA | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | D76374-000 RF1669-000 | ||||||||
Mfr: 0217.250MXP TTI: 0217.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 250 mA | 250 VAC | ||||
0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 1 A | 125 VAC | 125 VDC | ||||
Mfr: 0157.375DRT TTI: 0157.375DRT Littelfuse Availability: 0In StockSurface Mount Fuses 260V .375A SMF NANO CLIP VFA | 0In Stock | SMD Fuses | 6.5 mm x 3.7 mm | 375 mA | 125 VAC | 125 VDC | ||||
Mfr: 015706.3DR TTI: 015706.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 6.3A SMF NANO CLIP VFA | 0In Stock | SMD Fuses | 6.5 mm x 3.7 mm | 6.3 A | 125 VAC | 125 VDC | ||||
Mfr: 0218.500TXP TTI: 0218.500TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC TD LBC | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 500 mA | 250 VAC | ||||
Mfr: MICROASMD005F-2 TTI: MICROASMD005F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 | 0In Stock | Resettable Fuses - PPTC | RF2149-000 | |||||||
Mfr: 0224003.DRT1P TTI: 0224003.DRT1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 3 A | 250 VAC | 125 VDC | |||
0In Stock | Automotive Fuses | MEGA | 150 A | 32 VDC | ||||||
Mfr: 0440007.WR TTI: 0440007.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 7A | 0In Stock | SMD Fuses | 1206 (3216 metric) | 7 A | 32 VAC | 32 VDC | ||||
Mfr: 36915000000 TTI: 36915000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 LL 5A | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 5 A | 300 VAC | ||||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 40 A | 250 VAC | 150 VDC | ||||
Not Available Online | Automotive Fuses | MINI | ||||||||
0In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1.25 A | 250 VAC | |||||
Mfr: 0441002.WR TTI: 0441002.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A | 0In Stock | SMD Fuses | 0603 (1608 metric) | 2 A | 32 VAC | 32 VDC | ||||
0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 7 A | 72 VAC | 75 VDC | |||||
Mfr: 40012500440 TTI: 40012500440 Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2.5A | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 2.5 A | 250 VAC | ||||
0In Stock | Automotive Fuses | MINI 297 | 10 A | 32 VDC |