Littelfuse - Fuses
27.746 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 2016L150/33DR TTI: 2016L150/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33 VDC1.5A-HD 40A MAX | 0In Stock | Resettable Fuses - PPTC | |||||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 0In Stock12.000 On Order Expected Cartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 0In Stock12.000 On Order Expected | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | |||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 500 mA | 250 VAC | ||||
Mfr: 0MIN015.HXGLO TTI: 0MIN015.HXGLO Littelfuse Availability: 0In StockAutomotive Fuses 12VDC 15A MINI SmartGlow | 0In Stock | Automotive Fuses | 15 A | 12 VDC | |||||
Mfr: 0998125.UX-2M8 TTI: 0998125.UX-2M8 Littelfuse Availability: 0In StockAutomotive Fuses Fuse - Mega 70V (SF51) 2-M8 holes 125A | 0In Stock | ||||||||
Mfr: 0998200.UX-2M8 TTI: 0998200.UX-2M8 Littelfuse Availability: 0In StockAutomotive Fuses Fuse - Mega 70V (SF51) 2-M8 holes 200A | 0In Stock | ||||||||
Mfr: 0440003.WRA TTI: 0440003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3 AMP 32V AEC-Q200 | 0In Stock | SMD Fuses | 1206 (3216 metric) | 3 A | 32 VAC | 63 VDC | |||
Mfr: 3425L260/60UR TTI: 3425L260/60UR Littelfuse Availability: 0In StockResettable Fuses - PPTC 3425L Series PPTC | 0In Stock | Resettable Fuses - PPTC | |||||||
0In Stock | Cartridge Blade Fuses | 70 A | 600 VAC | 300 VDC | |||||
0In Stock | Cartridge Blade Fuses | 175 A | 600 VAC | ||||||
0In Stock | Cartridge Fuses | 40 A | 600 VAC | ||||||
0In Stock | 5AG | Cartridge Fuses | 30 A | 125 VAC | |||||
Mfr: 1210L035/60PR TTI: 1210L035/60PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60VDC .350A-HD 10A MAX | 0In Stock | Resettable Fuses - PPTC | |||||||
0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 23121000029 TTI: 23121000029 Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 10A 6.3x32MM W/O LEADS VFA | Not Available Online | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 500 VAC | 500 VDC | ||
Mfr: 37212500001 TTI: 37212500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL 2.5A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 2.5 A | 250 VAC | |||
Mfr: 0453005.MR TTI: 0453005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0125ohms 453 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 5 A | 125 VAC | 125 VDC | |||
Mfr: 0217015.MXP TTI: 0217015.MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 15 A | 250 VAC | |||
0In Stock | Fuse Kits and Assortments | 35 A | |||||||
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | |||
0In Stock | PCB Mount Fuse | MICRO | Leaded Fuses | 100 mA | 125 VAC | 125 VDC | |||
0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 015401.5DR TTI: 015401.5DR Littelfuse Availability: 0In Stock1.500 On Order Expected 17-Feb-27 Surface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154 | 0In Stock1.500 On Order Expected 17-Feb-27 | SMD Fuses | 9.73 mm x 5.03 mm | 1.5 A | 125 VAC | 125 VDC | |||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 10 A | 250 VAC | ||||
Mfr: 0453003.MR TTI: 0453003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 3 A | 125 VAC | 125 VDC |