ERB-RD - Panasonic - Surface Mount Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-RD0R50X TTI: ERB-RD0R50X Panasonic Industry Availability: 0In Stock20.000 On Order Expected 21-Jan-27 Surface Mount Fuses 0.5A 0402 micro chip | 0In Stock20.000 On Order Expected 21-Jan-27 | ERB-RD | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 310 mOhms | |||||
0In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 250 mA | 32 VDC | 35 A | - 40 C | + 125 C | Reel | 700 mOhms | |||||||
Mfr: ERB-RD0R75X TTI: ERB-RD0R75X Panasonic Industry Availability: 0In StockSurface Mount Fuses 0.75A 0402 micro | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 190 mOhms | |||||
Mfr: ERB-RD2R50X TTI: ERB-RD2R50X Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 42 mOhms | |||||
Mfr: ERB-RD4R00X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 4.0A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 24 mOhms | |||||
Mfr: ERB-RD1R25X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.25A 0402 micro | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 82 mOhms | |||||
0In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 310 mA | 32 VDC | 35 A | - 40 C | + 125 C | Reel | 520 mOhms | |||||||
Mfr: ERB-RD5R00X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 5.0A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 19.5 mOhms | |||||
Mfr: ERB-RD2R00X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 2A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 53 mOhms | |||||
Mfr: ERB-RD1R50X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 70 mOhms | |||||
Mfr: ERB-RD3R00X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 3A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 37 mOhms | |||||
Mfr: ERB-RD0R63X TTI: Not Assigned Panasonic Industry Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 0.63A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 220 mOhms | |||||
Mfr: ERB-RD1R00X TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses 1A 0402 micro chip | Not Available Online | ERB-RD | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 125 mOhms | |||||
0In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 370 mA | 32 VDC | 35 A | - 40 C | + 125 C | Reel | 440 mOhms |