Littelfuse - Fuses
27.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021906.3MXAP TTI: 021906.3MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 6.3 A | 250 VAC | ||||
Mfr: 0451.080MRL TTI: 0451.080MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 80 mA | 125 VAC | 125 VDC | ||||
Mfr: RF1338-000 TTI: MINISMDC110F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 16V 100A Imax | 0In Stock | Resettable Fuses - PPTC | F74058-000 RF1338-000 | |||||||
500In Stock | Resettable Fuses - PPTC | C31673-000 RF3262-000 | ||||||||
0In Stock | Resettable Fuses - PPTC | F85944-000 RF3246-000 | ||||||||
0In Stock | Automotive Fuses | JCASE Low Profile | 30 A | 58 VDC | ||||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | 576-2183.15 2183.15 | ||||
0In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 3 A | 125 VAC | 125 VDC | |||||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 6.25 A | 250 VAC | |||||
Mfr: 35402500029 TTI: 35402500029 Littelfuse Availability: 0In StockCartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES | 0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 250 mA | 440 VAC | ||||
0In Stock | 5AG | Cartridge Fuses | 10 A | 250 VAC | 125 VDC | |||||
0In Stock | 5AG | Cartridge Fuses | 2 A | 500 VAC | 300 VDC | |||||
0In Stock | 5AG | Cartridge Fuses | 6 A | 500 VAC | 300 VDC | |||||
0In Stock | 5AG | 11 A | 1 kVAC | 1 kVDC | ||||||
0In Stock | 5AG | Cartridge Fuses | 15 A | 250 VAC | 125 VDC | |||||
Mfr: L50QS350.V TTI: L50QS350.V Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 350A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | 350 A | 500 VAC | 500 VDC | ||||||
Mfr: 0251002.HAT1L TTI: 0251002.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II FA | 0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 2 A | 125 VAC | 125 VDC | |||
0In Stock | Resettable Fuses - PPTC | |||||||||
0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 60 mA | 250 VAC | 250 VDC | ||||
0In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: 20101000021P TTI: 20101000021P Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | ||||
Mfr: 37405000430 TTI: 37405000430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .500A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 500 mA | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | E26286-000 RF3295-000 | ||||||||
Mfr: RXEF185K-2 TTI: RXEF185K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | Resettable Fuses - PPTC | RF2712-000 | |||||||
Mfr: 0312.600MXP TTI: 0312.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting 3AG | 0In Stock | Cartridge Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 600 mA | 250 VAC |