Littelfuse - Fuses
27.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 3 A | 125 VAC | 125 VDC | |||||
Mfr: 0468002.NRHF TTI: 0468002.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 2A SLIMLINE HALIDE FREE | 0In Stock | SMD Fuses | 1206 (3216 metric) | 2 A | 63 VAC | 63 VDC | ||||
0In Stock | Resettable Fuses - PPTC | D84169-000 RF3240-000 | ||||||||
0In Stock | Resettable Fuses - PPTC | F85944-000 RF3246-000 | ||||||||
0In Stock | Automotive Fuses | ATO Sn | 20 A | 32 VDC | ||||||
Mfr: 153.5395.6401 TTI: 153.5395.6401 Littelfuse Availability: 0In StockAutomotive Fuses 32VDC/1.5K AMP DC 400A | 0In Stock | Automotive Fuses | MEGA | 400 A | 32 VDC | |||||
Mfr: 0998300.UX-2M8 TTI: 0998300.UX-2M8 Littelfuse Availability: 0In StockAutomotive Fuses 300 AMP (SF51)70 VDC 2-M8 HOLE | 0In Stock | |||||||||
Mfr: 040701.5WR TTI: 040701.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC SLO BLO | 0In Stock | SMD Fuses | 1206 (3216 metric) | 1.5 A | 63 VDC | |||||
0In Stock | 5AG | Cartridge Fuses | 2 A | 500 VAC | 300 VDC | |||||
Mfr: 20101000021P TTI: 20101000021P Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | E26286-000 RF3295-000 | ||||||||
Mfr: 0312.600MXP TTI: 0312.600MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Fast Acting 3AG | 0In Stock | Cartridge Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 600 mA | 250 VAC | ||||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 4 A | 250 VAC | |||||
0In Stock | Cartridge Fuse | 20 A | 32 VDC | |||||||
Mfr: 0441006.WRA TTI: 0441006.WRA Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 6A AEC-Q200 | 0In Stock | SMD Fuses | 0603 (1508 metric) | 6 A | 32 VDC | |||||
Mfr: 0218001.MRET1P TTI: 0218001.MRET1P Littelfuse Availability: 0In StockCartridge Fuses FUS 5X20 PGT T1 T LBC 1A/250V (P) | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical Leaded | 1 A | 250 VAC | ||||
Mfr: RF0320-000 TTI: SMD125F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 40A Imax | 0In Stock | Resettable Fuses - PPTC | C21209-000 RF0320-000 | |||||||
Mfr: 0251002.MXL TTI: 0251002.MXL Littelfuse Fuses with Leads - Through Hole 2A 125V PICO II Fast Acting | 0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 2 A | 125 VAC | 125 VDC | 576-251002 251002 | ||
0In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: 021602.5MXESPP TTI: 021602.5MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting 5x20 | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 2.5 A | 250 VAC | ||||
0In Stock | Automotive Fuses | ATO Sn | 10 A | 32 VDC | ||||||
Mfr: 0304.500HR TTI: 0304.500HR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | SMD Fuses | 13.71 mm x 6.09 mm | 500 mA | 277 VAC | 277 VDC | ||||
Mfr: 0881080.UR TTI: 0881080.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 80A .56ohms 881 NANO2 | 0In Stock | SMD Fuses | 11.2 mm x 10 mm | 80 A | 100 VDC | |||||
Mfr: 0603L200SL-VYR TTI: 0603L200SL-VYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6 V 2.0A-HD 50A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0805L020/16YR TTI: 0805L020/16YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9 V .20A-HD 100A MAX | 0In Stock | Resettable Fuses - PPTC |