Littelfuse - Fuses
27.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 045802.5DR TTI: 045802.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2 | 0In Stock | SMD Fuses | 3.18 mm x 1.58 mm | 2.5 A | 48 VAC | 75 VDC | ||||
Mfr: 043501.5KRHF TTI: 043501.5KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 1.5A HALIDE FREE | 0In Stock | SMD Fuses | 0402 (1005 metric) | 1.5 A | 32 VAC | 32 VDC | ||||
Mfr: 0437.500WR TTI: 0437.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V .500A FA 1206 | 0In Stock | SMD Fuses | 1206 (3216 metric) | 500 mA | 63 VAC | 63 VDC | ||||
Mfr: 0466.200NRHF TTI: 0466.200NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 125V .200A HALIDE FREE | 0In Stock | SMD Fuses | 1206 (3216 metric) | 200 mA | 125 VAC | 125 VDC | ||||
0In Stock | Resettable Fuses - PPTC | RF1040-000 RF3359-000 | ||||||||
0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 2 A | 300 VAC | |||||
Mfr: 02161.25MXEP TTI: 02161.25MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 1.25 A | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | C76411-000 RF3258-000 | ||||||||
Mfr: 0505016.MXP TTI: 0505016.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 07-Apr-27 Cartridge Fuses 500V 16A 3AB PB-FREE | 0In Stock3.000 On Order Expected 07-Apr-27 | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 16 A | 500 VAC | 500 VDC | |||
Mfr: 0501015.WR TTI: 0501015.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 15A 1206 High Current 1206 | 0In Stock | SMD Fuses | 1206 (3216 metric) | 15 A | 32 VDC | |||||
Mfr: 0477016.MXEP TTI: 0477016.MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 16A | 0In Stock | Axial Fuse | 5 mm x 20 mm | Leaded Fuses | 16 A | 500 VAC | 400 VDC | |||
Mfr: 04773.15MXP TTI: 04773.15MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 400Vdc TL 5X20 3.15A | 0In Stock | Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 500 VAC | 400 VDC | |||
Mfr: 0160002.MR TTI: 0160002.MR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS 2A | 0In Stock | SMD Fuses | 10.9 mm x 4.8 mm | 2 A | 250 VAC | 250 VDC | ||||
0In Stock1.200 On Order Expected 27-Jan-27 | Resettable Fuses - PPTC | |||||||||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 450 VAC | |||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 1206 SLO-BLO 1A SLIMLINE HALIDE FREE | 0In Stock | SMD Fuses | 1206 (3216 metric) | 1 A | 63 VAC | 63 VDC | ||||
Mfr: 0501012.WR TTI: 0501012.WR Littelfuse Availability: 0In Stock27.000 On Order Expected Surface Mount Fuses 32V 12A 1206 High Current | 0In Stock27.000 On Order Expected | SMD Fuses | 1206 (3216 metric) | 12 A | 32 VDC | |||||
Mfr: 0875010.MXEP TTI: 0875010.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A | 0In Stock | Axial Lead and Cartridge Fuse | 3.6 mm x 10 mm | Cylindrical Leaded | 10 A | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: 37202500001 TTI: 37202500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .250A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 250 mA | 250 VAC | ||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
Mfr: 0235.250MXP TTI: 0235.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 250 mA | 250 VAC | ||||
0In Stock | Automotive Fuses | MEGA | 80 A | 32 VDC | ||||||
0In Stock | Automotive Fuses | MEGA | 250 A | 32 VDC | ||||||
0In Stock | Automotive Fuses | CNL | 225 A | 32 VAC | 32 VDC |