Littelfuse - Fuses
27.736 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 20 A | 250 VAC | 125 VDC | ||||
Mfr: RF2767-000 TTI: RUEF135-2 Littelfuse Availability: 0In Stock3.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 1.35A 30V 40A Imax | 0In Stock3.000 On Order Expected 03-Feb-27 | Resettable Fuses - PPTC | D44813-000 RF2767-000 | |||||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 6.3 A | 250 VAC | |||||
0In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical | 5 A | 125 VAC | 125 VDC | ||||
Mfr: MICROASMDCH035F-2 TTI: MICROASMDCH035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30 VDC .35A-HD 20A MAX PPTC | 0In Stock | Resettable Fuses - PPTC | RF5163-000 | |||||||
Mfr: 2920L050/72DR TTI: 2920L050/72DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 72 VDC .50A-HD 10A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: L50QS080.T TTI: L50QS080.T Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 80A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | 80 A | 500 VAC | 500 VDC | ||||||
0In Stock | Cartridge Blade Fuses | 80 A | 600 VAC | |||||||
0In Stock | Cartridge Fuses | 200 A | 300 VAC | 125 VDC | ||||||
Mfr: JLLN100.VXP TTI: JLLN100.VXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 100 AMP 300VAC 125VDC FA | 0In Stock | Cartridge Fuses | 100 A | 300 VAC | 125 VDC | |||||
0In Stock | Cartridge Fuses | 4 A | 1.5 kVDC | |||||||
0In Stock | 250 A | 1 kVDC | ||||||||
Mfr: 38313150410 TTI: 38313150410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 SL 3A | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 3.15 A | 300 VAC | ||||
Mfr: 0440.500WR TTI: 0440.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 .500A | 0In Stock | SMD Fuses | 1206 (3216 metric) | 500 mA | 63 VAC | 63 VDC | ||||
Mfr: 021501.6TXP TTI: 021501.6TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD HBC | 0In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1.6 A | 250 VAC | ||||
Mfr: MINIASMDC010F-2 TTI: MINIASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0In Stock | Resettable Fuses - PPTC | RF2151-000 | |||||||
0In Stock | Hi-Rel Fuse | PICO | Leaded Fuses | 125 mA | 125 VDC | |||||
0In Stock | Hi-Rel Fuse | PICO | Leaded Fuses | 500 mA | 125 VAC | 125 VDC | ||||
Mfr: 153.5395.6301 TTI: 153.5395.6301 Littelfuse Availability: 0In StockAutomotive Fuses 32VDC/2.0K A DC 300A FUSE BF2 | 0In Stock | Automotive Fuses | MEGA | 300 A | 32 VDC | |||||
0In Stock | Automotive Fuses | ATO Sn | 40 A | 32 VDC | ||||||
0In Stock | 12.25 mm x 33.4 mm x 19.3 mm | Cylindrical Leaded | 40 A | 500 VAC | ||||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 5 A | 250 VAC | |||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1.6 A | 250 VAC | |||||
Mfr: 021812.5MXP TTI: 021812.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A 5X20 TL LBC | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 12.5 A | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | RF0872-000 RF3369-000 |