Schurter - Fuses
4.030 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC |
|---|---|---|---|---|---|---|---|---|---|
490In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 4 A | 250 VAC | ||||
1.000In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | 300 VDC | |||
840In Stock500 On Order Expected 16-Nov-26 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | ||||
1.000In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | ||||
Mfr: 3403.0174.11 TTI: 3403.0174.11 Schurter Availability: 200In StockSurface Mount Fuses UMT 250 FUSE 6.3A T | 200In Stock | SMD Fuses | 10.1 mm x 3 mm | 6.3 A | 250 VAC | 125 VDC | |||
Mfr: 7100.1015.13 TTI: 7100.1015.13 Schurter Availability: 300In StockFuses with Leads - Through Hole FRT 250T 1A T 3.5 | 300In Stock | PCB Mount Fuse | 11.5 x 5 mm | Leaded Fuses | 1 A | 250 VAC | |||
Mfr: 3404.0115.11 TTI: 3404.0115.11 Schurter Availability: 400In StockSurface Mount Fuses OMT 125 1.5A T | 400In Stock | SMD Fuses | 2912 (7431 metric) | 1.5 A | 125 VAC | 125 VDC | |||
Mfr: 7010.9960.63 TTI: 7010.9960.63 Schurter Availability: 400In StockSurface Mount Fuses MSB FUSE T 750MA | 400In Stock | SMD Fuses | 7 mm x 2 mm | 750 mA | 125 VAC | 125 VDC | |||
Mfr: 3413.0326.22 TTI: 3413.0326.22 Schurter Availability: 2.000In StockSurface Mount Fuses UST 1206 FUSE 7A F | 2.000In Stock | SMD Fuses | 1206 (3216 metric) | 7 A | 32 VAC | 63 VDC | |||
1.000In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 5 A | 250 VAC | ||||
500In Stock500 On Order Expected 16-Nov-26 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 220 VAC | ||||
400In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 6.3 A | 250 VAC | ||||
800In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 12.5 A | 250 VAC | 300 VDC | |||
1.000In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 4 A | 250 VAC | 300 VDC | |||
120In Stock | 5AG | Cartridge Fuses | 30 A | 1 kVDC | |||||
Mfr: 3412.0113.22 TTI: 3412.0113.22 Schurter Availability: 1.000In StockSurface Mount Fuses USF 0603 500mA | 1.000In Stock | SMD Fuses | 0603 (1608 metric) | 500 mA | 32 VAC | 63 VDC | |||
Mfr: 3403.0165.24 TTI: 3403.0165.24 Schurter Availability: 10.000In StockSurface Mount Fuses UMT 250 800mA 277V Slow | 10.000In Stock | SMD Fuses | 10.1 mm x 3 mm | 800 mA | 250 VAC | 125 VDC | |||
Mfr: 3413.0330.22 TTI: 3413.0330.22 Schurter Availability: 3.000In StockSurface Mount Fuses UST 1206 FUSE 15A F | 3.000In Stock | SMD Fuses | 1206 (3216 metric) | 15 A | 32 VAC | 63 VDC | |||
10In Stock1.000 On Order Expected 08-Feb-27 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 1.25 A | 250 VAC | ||||
Mfr: 3404.0006.22 TTI: 3404.0006.22 Schurter Availability: 12.750In StockSurface Mount Fuses OMF 125 FUSE 250mA F | 12.750In Stock | SMD Fuses | 2912 (7431 metric) | 250 mA | 125 VAC | 125 VDC | |||
310In Stock690 On Order Expected 22-Mar-27 | 6.3 mm x 32 mm | Cylindrical | 25 A | 400 VAC | 63 VDC | ||||
510In Stock | 5AG | Cartridge Fuses | 15 A | 1 kVDC | |||||
100In Stock | Ceramic Fuse | 7 mm x 2 mm | Cylindrical | 1 A | 125 VAC | 125 VDC | |||
Mfr: 3404.2416.11 TTI: 3404.2416.11 Schurter Availability: 1.800In StockSurface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T | 1.800In Stock | SMD Fuses | 11.1 mm x 4.2 mm | 1 A | 250 VAC | 125 VDC | |||
Mfr: 3403.0163.11 TTI: 3403.0163.11 Schurter Availability: 1.800In StockSurface Mount Fuses High Breaking 3 x 10.1 mm, Time-Lag T, 0.6 A2 sec, 500 mA, 250 VAC, 125 VDC | 1.800In Stock | SMD Fuses | 10.1 mm x 3 mm | 500 mA | 250 VAC | 125 VDC |