Schurter - Fuses
4.030 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
2.500In Stock | PCB Mount Fuse | 8.5 mm x 8.5 mm | Leaded Fuses | 4 A | 250 VAC | 63 VDC | ||||
Mfr: 7010.7090.13 TTI: 7010.7090.13 Schurter Availability: 600In StockFuses with Leads - Through Hole 172322 F 125V 2A | 600In Stock | PCB Mount Fuse | 2.3 mm x 8 mm | Leaded Fuses | 2 A | 125 VAC | 125 VDC | |||
100In Stock | Ceramic Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 500 mA | 500 VAC | 7022.057 | ||||
Mfr: 7010.9962.63 TTI: 7010.9962.63 Schurter Availability: 200In StockSurface Mount Fuses MSB SURFACE MOUNT FUSE 1,5A | 200In Stock | SMD Fuses | ||||||||
1.200In Stock | PCB Mount Fuse | 8.5 mm x 8.5 mm | Leaded Fuses | 630 mA | 250 VAC | 63 VDC | ||||
Mfr: 0001.2514.G TTI: 0001.2514.G Schurter Availability: 120.000In StockCartridge Fuses SPT 5X20 FUSE 10A | 120.000In Stock | |||||||||
800In Stock | PCB Mount Fuse | 8.5 mm x 8.5 mm | Leaded Fuses | 200 mA | 250 VAC | 250 VDC | ||||
Mfr: 7010.6470.13 TTI: 7010.6470.13 Schurter Availability: 500In StockFuses with Leads - Through Hole FUSIBLEHA81 10A | 500In Stock | |||||||||
500In Stock | PCB Mount Fuse | 8.5 mm x 8.5 mm | Leaded Fuses | 1 A | 250 VAC | |||||
700In Stock | PCB Mount Fuse | 8.5 mm x 8.5 mm | Leaded Fuses | 1 A | 250 VAC | 63 VDC | ||||
0In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | 300 VDC | ||||
0In Stock1.840 On Order Expected 01-Feb-27 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
0In Stock900 On Order Expected 08-Feb-27 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 500 mA | 250 VAC | |||||
0In Stock490 On Order Expected 14-Jan-27 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 8 A | 250 VAC | |||||
Not Available Online | Ceramic Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 10 A | 250 VAC | 63 VDC | ||||
Mfr: 3403.0166.24 TTI: 3403.0166.24 Schurter Availability: 0In Stock68.000 On Order Expected Surface Mount Fuses UMT 250 1A 277V Slow | 0In Stock68.000 On Order Expected | SMD Fuses | 10.1 mm x 3 mm | 1 A | 250 VAC | 125 VDC | ||||
0In Stock | SMD Fuses | 2912 (7431 metric) | 500 mA | 125 VAC | 125 VDC | |||||
Mfr: 3404.0009.11 TTI: 3404.0009.11 Schurter Availability: Not Available OnlineSurface Mount Fuses SMF FUSE OMF 125V 1A | Not Available Online | SMD Fuses | 2912 (7431 metric) | 1 A | 125 VAC | 125 VDC | ||||
0In Stock590 On Order Expected 07-Dec-26 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 10 A | 250 VAC | |||||
0In Stock | 5AG | Cartridge Fuses | 20 A | 1 kVDC | ||||||
Mfr: 3403.0163.24 TTI: 3403.0163.24 Schurter Availability: 0In Stock10.000 On Order Expected 19-Apr-27 Surface Mount Fuses UMT 250 500mA 277V Slow | 0In Stock10.000 On Order Expected 19-Apr-27 | SMD Fuses | 10.1 mm x 3 mm | 500 mA | 250 VAC | 125 VDC | ||||
Mfr: 3403.0174.24 TTI: 3403.0174.24 Schurter Availability: 0In Stock6.000 On Order Expected Surface Mount Fuses UMT 250 FUSE 6.3A T | 0In Stock6.000 On Order Expected | SMD Fuses | 10.1 mm x 3 mm | 6.3 A | 250 VAC | 125 VDC | ||||
Mfr: 3413.0224.22 TTI: 3413.0224.22 Schurter Availability: 0In Stock3.000 On Order Expected Surface Mount Fuses USI 1206 FUSE 6.3A F | 0In Stock3.000 On Order Expected | SMD Fuses | 1206 (3216 metric) | 6.3 A | 32 VAC | 63 VDC | ||||
0In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 8 A | 250 VAC | 300 VDC | ||||
Mfr: 3413.0221.22 TTI: 3413.0221.22 Schurter Availability: 0In StockSurface Mount Fuses USI 1206 FUSE 3.15AF | 0In Stock | SMD Fuses | 1206 (3216 metric) | 3.15 A | 32 VAC | 63 VDC |