Fuses
58.947 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
840In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | |||||
400In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 250 VAC | |||||
Mfr: 0314010.HXP TTI: 0314010.HXP Littelfuse Availability: 200In StockCartridge Fuses 250V 10A Fast Acting | 200In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 250 VAC | 125 VDC | |||
Mfr: 0451.062MRL TTI: 0451.062MRL Littelfuse Availability: 36.000In StockSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 36.000In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 62 mA | 125 VAC | 125 VDC | ||||
0In Stock840 On Order Expected 29-Dec-26 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 630 mA | 250 VAC | |||||
Mfr: MF-NSMF150-2 TTI: MF-NSMF150-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 1.5A-HD 100A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: MF-NSMF075-2 TTI: MF-NSMF075-2 Bourns Availability: 27.000In StockResettable Fuses - PPTC 6 V .75A-HD 100A MAX | 27.000In Stock | Resettable Fuses - PPTC | ||||||||
15.000In Stock | Resettable Fuses - PPTC | MF-R185-2-99 | ||||||||
Mfr: MF-RX375/72-2 TTI: MF-RX375/72-2 Bourns Availability: 11.000In Stock18.000 On Order Expected 16-Nov-26 Resettable Fuses - PPTC 72V .03A-HD 75A MAX | 11.000In Stock18.000 On Order Expected 16-Nov-26 | Resettable Fuses - PPTC | ||||||||
9.500In Stock6.000 On Order Expected 06-Nov-26 | Resettable Fuses - PPTC | MF-R700-0-99 | ||||||||
Mfr: MF-FSMF010X-2 TTI: MF-FSMF010X-2 Bourns Availability: 5.000In StockResettable Fuses - PPTC 15 V .1A-HD 40A MAX | 5.000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2 Bourns Availability: 48.000In StockResettable Fuses - PPTC 16 V 2.5A-HD 5A MAX | 48.000In Stock | Resettable Fuses - PPTC | MF-MSMF250/16-2 | |||||||
Mfr: SF-1206F100-2 TTI: SF-1206F100-2 Bourns Availability: 55.000In StockSurface Mount Fuses 1A Fast Acting 1206 SinglFuse | 55.000In Stock | SMD Fuses | 1206 (3216 metric) | 1 A | 63 VDC | |||||
Mfr: MF-RX030/72-0 TTI: MF-RX030/72-0 Bourns Availability: 3.000In StockResettable Fuses - PPTC 72V .3A-HD 40A MAX | 3.000In Stock | Resettable Fuses - PPTC | MF-R030/72-0 | |||||||
Mfr: 0443005.DR TTI: 0443005.DR Littelfuse Availability: 3.000In StockSurface Mount Fuses 250VAC 5A .0115ohms 443 NANO2 | 3.000In Stock | SMD Fuses | 10.08 mm x 3.05 mm | 5 A | 250 VAC | 125 VDC | ||||
1.190In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 500 mA | 250 VAC | 300 VDC | ||||
260In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 20 A | 250 VAC | |||||
Mfr: 0454005.MR TTI: 0454005.MR Littelfuse Availability: 11.000In Stock21.000 On Order Expected Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 | 11.000In Stock21.000 On Order Expected | SMD Fuses | 6.1 mm x 2.69 mm | 5 A | 125 VAC | 125 VDC | ||||
1.260In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 100 mA | 250 VAC | |||||
200In Stock | Resettable Fuses - PPTC | |||||||||
9.000In Stock18.000 On Order Expected | Resettable Fuses - PPTC | MF-R110-2-99 | ||||||||
Mfr: 2920L075DR TTI: 2920L075DR Littelfuse Availability: 1.500In StockResettable Fuses - PPTC 0.75A 30V 2920 | 1.500In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 1210L010WR TTI: 1210L010WR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 0.10A 30V 1210 | 6.000In Stock | Resettable Fuses - PPTC | ||||||||
260In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 8 A | 250 VAC | |||||
Mfr: 157.5701.6251 TTI: 157.5701.6251 Littelfuse Availability: 800In StockAutomotive Fuses 250 AMP 80VDC FA | 800In Stock | Automotive Fuses | FUSE STRIP | 250 A | 48 VDC |