Fuses
58.947 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-RE0R75V TTI: ERB-RE0R75V Panasonic Industry Availability: 5.000In StockSurface Mount Fuses 0.75A 0603 micro | 5.000In Stock | SMD Fuses | 0603 (1608 metric) | 750 mA | 32 VDC | |||||
1.710In Stock | 15 A | 600 VAC | 150 VDC | |||||||
2.000In Stock | Resettable Fuses - PPTC | RF0873-000 RF3370-000 | ||||||||
Mfr: SF-0603S200-2 TTI: SF-0603S200-2 Bourns Availability: 125.000In Stock40.000 On Order Expected Surface Mount Fuses 2A Slow Blow 0603 SinglFuse | 125.000In Stock40.000 On Order Expected | SMD Fuses | 0603 (1608 metric) | 2 A | 35 VAC | 32 VDC | ||||
Mfr: SF-1206F700-2 TTI: SF-1206F700-2 Bourns Availability: 10.000In StockSurface Mount Fuses 7A Fast Acting 1206 SinglFuse | 10.000In Stock | SMD Fuses | 1206 (3216 metric) | 7 A | 24 VDC | |||||
Mfr: 3403.0174.11 TTI: 3403.0174.11 Schurter Availability: 200In StockSurface Mount Fuses UMT 250 FUSE 6.3A T | 200In Stock | SMD Fuses | 10.1 mm x 3 mm | 6.3 A | 250 VAC | 125 VDC | ||||
1.020In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | |||||
Mfr: 0235002.HXP TTI: 0235002.HXP Littelfuse Availability: 100In StockCartridge Fuses 250V 2A Fast Acting | 100In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | ||||
4.000In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: 0154008.DR TTI: 0154008.DR Littelfuse Availability: 1.500In StockSurface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154 | 1.500In Stock | SMD Fuses | 9.73 mm x 5.03 mm | 8 A | 125 VAC | 125 VDC | ||||
Mfr: 1812L035/60MR TTI: 1812L035/60MR Littelfuse Availability: 5.000In StockResettable Fuses - PPTC 60 V .35A-HD 10A MAX | 5.000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: SF-1206HI500M-2 TTI: SF-1206HI500M-2 Bourns Availability: 6.000In StockSurface Mount Fuses 5.0 AMP 32VDC | 6.000In Stock | SMD Fuses | 1206 (3216 metric) | 5 A | 32 VDC | |||||
Mfr: SF-1206SP200M-2 TTI: SF-1206SP200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 32VDC SLO BLO | 0In Stock | SMD Fuses | 1206 (3216 metric) | 2 A | 63 VDC | |||||
Mfr: SF-2410FP050W-2 TTI: SF-2410FP050W-2 Bourns Availability: 4.000In StockSurface Mount Fuses .5 AMP 250VAC SLO BLO | 4.000In Stock | SMD Fuses | 2410 (6125 metric) | 500 mA | 250 VAC | 125 VDC | ||||
Mfr: SF-1206SP300-2 TTI: SF-1206SP300-2 Bourns Availability: 5.000In StockSurface Mount Fuses 3 AMP 32VDC SLO BLO | 5.000In Stock | SMD Fuses | 1206 (3216 metric) | 3 A | 32 VDC | |||||
Mfr: 3404.0115.11 TTI: 3404.0115.11 Schurter Availability: 400In StockSurface Mount Fuses OMT 125 1.5A T | 400In Stock | SMD Fuses | 2912 (7431 metric) | 1.5 A | 125 VAC | 125 VDC | ||||
Mfr: 38211000000 TTI: 38211000000 Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 250V IEC TL LL 1A TR5 | 1.000In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 1 A | 250 VAC | ||||
Mfr: RF1640-000 TTI: AHS080-2018-2 Littelfuse Availability: 4.000In StockResettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 | 4.000In Stock | Resettable Fuses - PPTC | 891110-000 RF1640-000 | |||||||
12.000In Stock | Resettable Fuses - PPTC | MF-R090-2-99 | ||||||||
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Availability: 6.000In StockResettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 6.000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: MF-RM005/240-2 TTI: MF-RM005/240-2 Bourns Availability: 8.000In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 8.000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: F0603G0R12FNTR TTI: F0603G0R12FNTR KYOCERA AVX Availability: 3.000In StockSurface Mount Fuses 0603 125mA fuse | 3.000In Stock | SMD Fuses | 0603 (1608 metric) | 125 mA | 63 VDC | |||||
Mfr: SF-0603F150-2 TTI: SF-0603F150-2 Bourns Availability: 10.000In StockSurface Mount Fuses 1.5A Fast Acting 0603 SinglFuse | 10.000In Stock | SMD Fuses | 0603 (1608 metric) | 1.5 A | 32 VDC | |||||
Mfr: 0157.750DR TTI: 0157.750DR Littelfuse Availability: 1.500In StockSurface Mount Fuses 260C .750A SMF NANO CLIP VFA | 1.500In Stock | SMD Fuses | 6.5 mm x 3.7 mm | 750 mA | 125 VAC | 125 VDC | ||||
Mfr: 0449.500MR TTI: 0449.500MR Littelfuse Availability: 1.000In StockSurface Mount Fuses 125VAC 0.5A .7633ohms 449 NANO2 | 1.000In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 500 mA | 125 VAC | 125 VDC |