Fuses
58.947 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD0805B020TF TTI: SMD0805B020TF YAGEO Availability: 0In Stock16.000 On Order Expected 05-Nov-26 Resettable Fuses - PPTC 9V 0.2A PPTC SMD 0805 | 0In Stock16.000 On Order Expected 05-Nov-26 | Resettable Fuses - PPTC | ||||||||
Mfr: MF-NSMF035-2 TTI: MF-NSMF035-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16 V .35A-HD 20A MAX | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 39606300440 TTI: 39606300440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL SL .630A TE5 | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 630 mA | 125 VAC | ||||
0In Stock | Resettable Fuses - PPTC | A45463-000 RF0319-000 | ||||||||
0In Stock | Resettable Fuses - PPTC | D76374-000 RF1669-000 | ||||||||
0In Stock | Resettable Fuses - PPTC | |||||||||
0In Stock | SMD Fuses | 2912 (7431 metric) | 2 A | 125 VAC | 125 VDC | |||||
0In Stock | SMD Fuses | 3.02 mm x 8.4 mm | 250 mA | 250 VAC | 250 VDC | |||||
Mfr: 0217015.MXP TTI: 0217015.MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 15 A | 250 VAC | ||||
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | ||||
Mfr: 3403.0164.24 TTI: 3403.0164.24 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 630mA 277V Slow | 0In Stock | SMD Fuses | 10.1 mm x 3 mm | 630 mA | 250 VAC | 125 VDC | ||||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 12 A | 250 VAC | 60 VDC | ||||
0In Stock | Fuse Kits and Assortments | 35 A | ||||||||
0In Stock | Ceramic Fuse | 7 mm x 2 mm | Cylindrical | 5 A | 63 VAC | 125 VDC | ||||
Mfr: 0473001.MRT1L TTI: 0473001.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A Slo-Blo | 0In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 1 A | 125 VAC | 125 VDC | |||
Mfr: F0603E0R75FSTR TTI: F0603E0R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 0.75amp 0.20ohm SMD | 0In Stock | SMD Fuses | 0603 (1608 metric) | 750 mA | 32 VDC | |||||
0In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1.25 A | 250 VAC | |||||
Mfr: 23121000029 TTI: 23121000029 Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 10A 6.3x32MM W/O LEADS VFA | Not Available Online | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 500 VAC | 500 VDC | |||
Mfr: 38211600430 TTI: 38211600430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.6A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 1.6 A | 250 VAC | ||||
0In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 500 mA | 440 VAC | |||||
Mfr: 37412000000 TTI: 37412000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 2A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 2 A | 250 VAC | ||||
Mfr: 37212500001 TTI: 37212500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL 2.5A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 2.5 A | 250 VAC | ||||
Mfr: 37412500410 TTI: 37412500410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 2.5A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 2.5 A | 250 VAC | ||||
Mfr: 37215000001 TTI: 37215000001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL 5A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 5 A | 250 VAC | ||||
Mfr: 153.5631.5602 TTI: 153.5631.5602 Littelfuse Availability: 0In StockAutomotive Fuses 60A 32VDC BF1 YELLOW M5 TWO HOLES | 0In Stock | Automotive Fuses | MIDI | 60 A | 32 VDC |